0
0 Items$0.00

Module DC / DC Non Isolated Board Mount Converters - Fixed Output :

88 Products Found
Find a huge range of Module DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Recom Power, Murata Power Solutions, Eaton Bussmann, Texas Instruments & Alfatronix

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
29AH1076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$41.140
50+$40.320
100+$39.500
250+$38.670
500+$37.850
More Pricing...
-
Module
1 Output
-
-
30A
30A
Adjustable
Surface Mount Device
3V
14.5V
16mm
15mm
5.8mm
SIMPLE SWITCHER Series
28AH2980

RoHS

TEXAS INSTRUMENTS
Each (Supplied on Cut Tape)
Cut Tape
1+$11.760
50+$10.380
100+$9.620
250+$9.420
500+$9.230
More Pricing...
-
Module
1 Output
5W
5V
1A
1A
Fixed
Surface Mount Device
4V
36V
3.8mm
3mm
1.6mm
-
61AK9583

RoHS

Each
1+$8.580
10+$8.330
25+$8.010
50+$7.900
100+$7.510
More Pricing...
-
Module
1 Output
-
3.3V
3A
3A
Fixed
Surface Mount Device
4.5V
5.5V
3.3mm
3.3mm
1.5mm
µPOL Series
12AJ8187

RoHS

Each
200+$12.050
ITE
Module
1 Output
36W
24V
-
1.5A
Fixed, Adjustable
Surface Mount Device
26V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
51AH5293

RoHS

Each
30+$11.610
60+$11.380
150+$11.160
-
Module
1 Output
36W
12V
-
3A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
51AH5301

RoHS

Each
500+$8.940
-
Module
1 Output
6.6W
3.3V
-
2A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5302

RoHS

Each
30+$9.330
60+$8.950
150+$8.880
300+$8.810
-
Module
1 Output
6.6W
3.3V
-
2A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5305

RoHS

Each
30+$10.300
60+$10.060
150+$9.870
300+$9.560
-
Module
1 Output
9.9W
3.3V
-
3A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
03AH5073

RoHS

Each
30+$8.150
60+$7.990
150+$7.870
300+$7.700
ITE
Module
1 Output
6.6W
3.3V
-
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
12AJ8188

RoHS

Each
30+$13.240
60+$13.030
150+$12.810
ITE
Module
1 Output
36W
24V
-
1.5A
Fixed, Adjustable
Surface Mount Device
26V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
12AJ8194

RoHS

Each
30+$12.820
60+$12.800
150+$12.550
ITE
Module
1 Output
7.5W
5V
-
1.5A
Fixed, Adjustable
Surface Mount Device
7V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
51AH5317

RoHS

Each
30+$8.660
60+$8.600
150+$8.450
300+$8.210
ITE
Module
1 Output
7.5W
15V
-
500mA
Fixed, Adjustable
Surface Mount Device
16.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5310

RoHS

Each
500+$9.950
-
Module
1 Output
15W
5V
-
3A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
03AH5075

RoHS

Each
30+$11.960
60+$11.760
150+$11.520
ITE
Module
1 Output
19.8W
3.3V
-
6A
Fixed, Adjustable
Surface Mount Device
4V
15V
12.19mm
12.19mm
3.75mm
RPM-6.0 Series
51AH5304

RoHS

Each
500+$9.860
-
Module
1 Output
9.9W
3.3V
-
3A
Fixed, Adjustable
Surface Mount Device
4V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
03AH5078

RoHS

Each
30+$8.880
60+$8.830
150+$8.620
300+$8.400
ITE
Module
1 Output
15W
5V
-
3A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-3.0 Series
12AJ8184

RoHS

Each
200+$11.310
ITE
Module
1 Output
22.5W
15V
-
1.5A
Fixed, Adjustable
Surface Mount Device
17V
60V
12.19mm
12.19mm
3.75mm
RPMH-1.5 Series
51AH5292

RoHS

Each
500+$11.170
-
Module
1 Output
36W
12V
-
3A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
51AH5290

RoHS

Each
30+$10.950
60+$10.660
150+$10.440
300+$10.150
-
Module
1 Output
24W
12V
-
2A
Fixed, Adjustable
Surface Mount Device
12.8V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
51AH5326

RoHS

Each
30+$8.990
60+$8.830
150+$8.690
300+$8.510
ITE
Module
1 Output
2.5W
5V
-
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
03AH5077

RoHS

Each
30+$8.230
60+$8.080
150+$7.950
300+$7.780
ITE
Module
1 Output
10W
5V
-
2A
Fixed, Adjustable
Surface Mount Device
3V
17V
12.19mm
12.19mm
3.75mm
RPM-2.0 Series
51AH5325

RoHS

Each
200+$8.380
400+$7.990
ITE
Module
1 Output
2.5W
5V
-
500mA
Fixed, Adjustable
Surface Mount Device
6V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5311

RoHS

Each
30+$10.520
60+$9.860
150+$9.670
300+$9.510
-
Module
1 Output
15W
5V
-
3A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-3.0 Series
51AH5319

RoHS

Each
200+$7.880
400+$7.730
ITE
Module
1 Output
12W
24V
-
500mA
Fixed, Adjustable
Surface Mount Device
25.5V
65V
12.19mm
12.19mm
3.75mm
RPMH-0.5 Series
51AH5308

RoHS

Each
30+$9.510
60+$9.290
150+$9.090
300+$8.800
-
Module
1 Output
10W
5V
-
2A
Fixed, Adjustable
Surface Mount Device
5.5V
36V
12.19mm
12.19mm
3.75mm
RPMB-2.0 Series
1-25 of 88 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER