0
0 Items$0.00

SIP DC / DC Non Isolated Board Mount Converters - Fixed Output :

20 Products Found
Find a huge range of SIP DC / DC Non Isolated Board Mount Converters - Fixed Output at Newark Electronics Canada. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Fixed Output, such as Module, Surface Mount DIP, SIP & Step Down, Module DC / DC Non Isolated Board Mount Converters - Fixed Output from the worlds top manufacturers including: Mean Well, Multicomp Pro, Recom Power, Monolithic Power Systems (mps) & 3M

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
69AH1675

RoHS

Each
1+$23.090
5+$22.620
10+$22.160
25+$21.700
50+$21.240
More Pricing...
ITE
SIP
1 Output
32.5W
5V
6.5A
6.5A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1673

RoHS

Each
1+$23.090
5+$22.620
10+$22.160
25+$21.700
50+$21.240
More Pricing...
ITE
SIP
1 Output
64.5W
15V
4.3A
4.3A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1674

RoHS

Each
1+$23.090
5+$22.620
10+$22.160
25+$21.700
50+$21.240
More Pricing...
ITE
SIP
1 Output
64.8W
24V
2.7A
2.7A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1667

RoHS

Each
1+$26.640
5+$26.110
10+$25.580
25+$25.050
50+$24.510
More Pricing...
ITE
SIP
1 Output
55W
5V
11A
11A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
69AH1670

RoHS

Each
1+$16.200
5+$15.880
10+$15.550
25+$15.230
50+$14.900
More Pricing...
ITE
SIP
1 Output
36W
24V
1.5A
1.5A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
11mm
13mm
NID35 Series
49AM4651

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
2 Output
-
9V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4654

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
2 Output
-
3.3V
500mA
500mA
Fixed
Through Hole
4.75V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4652

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
2 Output
-
12V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4650

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
2 Output
-
5V
500mA
500mA
Fixed
Through Hole
6.5V
36V
-
11.6mm
7.6mm
10.4mm
-
49AM4653

RoHS

Each
1+$4.960
10+$4.740
25+$4.460
50+$4.120
100+$3.880
More Pricing...
ITE & Industrial
SIP
2 Output
-
15V
500mA
500mA
Fixed
Through Hole
7V
36V
-
11.6mm
7.6mm
10.4mm
MP-K78-500
69AH1666

RoHS

Each
1+$22.040
5+$21.600
10+$21.150
25+$20.720
50+$20.270
More Pricing...
ITE
SIP
1 Output
100.8W
24V
4.2A
4.2A
Fixed, Adjustable
Through Hole
30V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
54AH3137

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each
1+$31.530
5+$29.860
10+$27.920
25+$26.070
50+$24.050
More Pricing...
-
SIP
1 Output
10W
5V
2A
2A
Fixed
Through Hole
2.7V
4.2V
-
27mm
5.4mm
20mm
mEZD41502A-X Series
69AH1665

RoHS

Each
1+$26.640
5+$26.110
10+$25.580
25+$25.050
50+$24.510
More Pricing...
ITE
SIP
1 Output
97.5W
15V
6.5A
6.5A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
69AH1668

RoHS

Each
1+$18.540
5+$18.210
10+$17.880
25+$17.370
50+$17.020
More Pricing...
ITE
SIP
1 Output
34.8W
12V
2.9A
2.9A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
13mm
NID35 Series
88H1277

RoHS

Each
Pricing is unavailable. Please contact customer services.
ITE
SIP
2 Output
-
15V
-
350mA
Fixed
Through Hole
140V
360V
-
52mm
12mm
24mm
-
69AH1672

RoHS

Each
1+$19.430
5+$19.040
10+$18.650
25+$18.270
50+$17.880
More Pricing...
ITE
SIP
1 Output
58.8W
12V
4.9A
4.9A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
26mm
NID65 Series
69AH1669

RoHS

Each
1+$16.480
5+$16.180
10+$15.890
25+$15.460
50+$15.150
More Pricing...
ITE
SIP
1 Output
36W
15V
2.4A
2.4A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
11mm
13mm
NID35 Series
69AH1664

RoHS

Each
1+$22.040
5+$21.600
10+$21.150
25+$20.720
50+$20.270
More Pricing...
ITE
SIP
1 Output
90W
12V
7.5A
7.5A
Fixed, Adjustable
Through Hole
20V
53V
-
50.8mm
12mm
27.5mm
NID100 Series
45AC9423

RoHS

Each
42+$8.440
84+$8.280
210+$8.160
420+$8.020
ITE
SIP
1 Output
360mW
3.3V
-
100mA
Fixed
Through Hole
650mV
3.3V
EN, IEC
11.6mm
8.5mm
10.4mm
R-78S Series
69AH1671

RoHS

Each
1+$16.200
5+$15.880
10+$15.550
25+$15.230
50+$14.900
More Pricing...
ITE
SIP
1 Output
17.5W
5V
3.5A
3.5A
Fixed, Adjustable
Through Hole
10.5V
53V
-
50.8mm
11mm
13mm
NID35 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER