We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
210 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
Output Power Max
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
No. of Pins
Output Voltage - Output 1
Output Current
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Approvals & Standards
Topology
Depth
Operating Temperature Max
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28AH2982 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $9.930 10+ $9.540 25+ $9.120 50+ $8.770 100+ $8.440 More Pricing... | Min: 1 / Mult: 1 | - | - | Micro SIP | - | 1 Output | - | - | 3.6V | 1A | 1A | - | - | - | Adjustable | - | Surface Mount Device | - | 2.7V | - | - | 5.5V | - | - | 3mm | - | 2.6mm | 1.5mm | SIMPLE SWITCHER Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $18.450 10+ $17.530 25+ $17.180 50+ $16.920 100+ $16.670 | Min: 1 / Mult: 1 | ITE | - | - | - | 1 Output | 100W | - | - | - | 20A | - | - | - | Adjustable | - | Surface Mount Device | - | 4.5V | - | - | 14V | - | - | 33.02mm | - | 13.46mm | 8.75mm | - | |||||
Each | 1+ $6.580 10+ $5.910 30+ $5.740 50+ $5.580 | Min: 1 / Mult: 1 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | - | 5V | 300mA | 300mA | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 24V | - | - | 2.6mm | - | 3mm | 1.5mm | MAXM17905 Series | |||||
28AH4743 RoHS | TEXAS INSTRUMENTS | Each | 1+ $67.210 5+ $66.020 10+ $64.880 25+ $63.970 84+ $62.980 More Pricing... | Min: 1 / Mult: 1 | Digital Power Systems | - | - | - | 1 Output | - | - | - | - | - | - | - | - | Adjustable | - | Through Hole | - | 4.75V | - | - | 14V | - | - | 25.27mm | - | 18.92mm | 9.65mm | - | |||
Each | 1+ $31.790 10+ $30.500 25+ $29.710 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 64.8W | - | 24V | 2.7A | 2.7A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 26mm | NID65 Series | |||||
Each | 1+ $37.310 10+ $36.410 25+ $35.210 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 97.5W | - | 15V | 6.5A | 6.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ $38.990 10+ $37.580 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 90W | - | 12V | 7.5A | 7.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 20V | - | - | 53V | - | - | 50.8mm | - | 12mm | 27.5mm | NID100 Series | |||||
XP POWER | Each | 1+ $17.240 5+ $16.770 10+ $16.290 50+ $15.680 100+ $14.720 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 5W | - | 5V | 1A | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | - | - | 36V | - | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | ||||
XP POWER | Each | 1+ $16.980 5+ $16.530 10+ $16.060 50+ $15.430 100+ $14.500 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 3.3W | - | 3.3V | 1A | 1A | - | - | - | Fixed | - | Surface Mount Device | - | 4.75V | - | - | 36V | - | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | ||||
Each | 1+ $26.720 10+ $25.620 25+ $24.950 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1 Output | 36W | - | 24V | 1.5A | 1.5A | - | - | - | Fixed, Adjustable | - | Through Hole | - | 30V | - | - | 53V | - | - | 50.8mm | - | 11mm | 13mm | NID35 Series | |||||
ANALOG DEVICES | Each | 1+ $13.830 10+ $12.850 30+ $12.420 50+ $11.850 100+ $11.260 More Pricing... | Min: 1 / Mult: 1 | Industrial | - | uSLIC-24, Module | - | 1 Output | - | - | 3.3V | 2A | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 36V | - | - | 4mm | - | 4mm | 1.75mm | MAXM17633 Series | ||||
34AH2756 RoHS | XP POWER | Each | 1+ $19.390 5+ $19.050 10+ $18.690 50+ $18.320 100+ $17.980 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 3.6W | - | 7.2V | 500mA | 500mA | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 14V | - | - | 72V | - | - | 19.5mm | - | 11.8mm | 5mm | STH05 Series | |||
Each | 1+ $8.180 | Min: 1 / Mult: 1 | Industrial | - | uSLIC-10, Module | - | 1 Output | - | - | 5V | 300mA | 300mA | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 60V | - | - | 3mm | - | 2.6mm | 1.5mm | MAXM15063 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) | 1+ $12.170 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | ITE & Industrial | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 2A | 2A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 11.9mm | - | 15mm | 2.4mm | MonoBK MYMGC Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.970 10+ $5.660 25+ $5.380 50+ $5.090 100+ $4.810 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | Micro Module | - | 1 Output | 3.6W | - | 600mV | 6A | 6A | - | - | - | Fixed | - | Surface Mount Device | - | 4.2V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1606 Series | |||||
87AK0127 RoHS | MURATA POWER SOLUTIONS | 1+ $15.670 10+ $15.460 25+ $15.240 50+ $14.810 100+ $13.500 | Min: 1 / Mult: 1 Min: 10 / Mult: 1 | - | - | Step Down, Module | - | 4 Output | 6.6W | - | 3.3V | 3.4A | 3.4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.3V | - | - | 5.5V | - | - | 8.3mm | - | 9mm | 2.9mm | MonoBK MYWGC Series | ||||
87AK0125 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $3.010 25+ $2.960 50+ $2.710 100+ $2.450 | Min: 1 / Mult: 1 | - | - | Step Down, Module | - | 1 Output | - | - | 3.3V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||
Each | 1+ $13.140 10+ $9.190 25+ $8.260 50+ $7.320 100+ $6.380 More Pricing... | Min: 1 / Mult: 1 | - | - | Module | - | 1 Output | - | - | 3.3V | 3A | 3A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 5.5V | - | - | 3.3mm | - | 3.3mm | 1.5mm | µPOL Series | |||||
87AK0124 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.720 10+ $3.010 25+ $2.960 50+ $2.710 100+ $2.450 | Min: 1 / Mult: 1 | - | - | Step Down, Module | - | 1 Output | - | - | 1.8V | 150mA | 150mA | - | - | - | Fixed | - | Surface Mount Device | - | 1.8V | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRLP-F-RE Series | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.450 10+ $4.600 25+ $4.370 50+ $4.150 100+ $3.910 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | Micro Module | - | 1 Output | 15W | - | 5V | 3A | 3A | - | - | - | Fixed | - | Surface Mount Device | - | 4.5V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1603 Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $6.480 10+ $4.630 25+ $4.400 50+ $4.170 100+ $3.940 More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | - | Micro Module | - | 1 Output | 13.2W | - | 3.3V | 4A | 4A | - | - | - | Fixed | - | Surface Mount Device | - | 4.2V | - | - | 16V | - | - | 3.3mm | - | 3.3mm | 1.35mm | FS1604 Series | |||||
87AK0123 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.940 10+ $3.310 25+ $3.080 50+ $2.900 100+ $2.700 | Min: 1 / Mult: 1 | - | - | Step Up, Module | - | 1 Output | - | - | 3.3V | 600mA | 600mA | - | - | - | Fixed | - | Surface Mount Device | - | 650mV | - | - | 6V | - | - | 2.5mm | - | 2mm | 1.04mm | PicoBK MYRBP-BE Series | |||
Each | 1+ $13.170 5+ $12.790 10+ $12.420 25+ $11.920 100+ $11.180 | Min: 1 / Mult: 1 | ITE | - | Surface Mount DIP | - | 1 Output | 9W | - | 9V | - | 1A | - | - | - | Fixed, Adjustable | - | Surface Mount Device | - | 12V | - | - | 36V | EN, IEC, UL | - | 15.2mm | - | 11.8mm | 3.6mm | STS10 Series | |||||
80AK2981 RoHS | Each | 1+ $433.630 5+ $389.360 10+ $341.970 25+ $316.910 50+ $287.460 | Min: 1 / Mult: 1 | - | - | Module | - | 1 Output | 240W | - | 12V | 20A | 20A | - | - | - | Fixed | - | Panel | - | - | - | - | 48V | - | - | 217mm | - | 87mm | 50mm | DD Series | ||||
46AM3091 RoHS | Each | 1+ $3.370 10+ $2.770 25+ $2.550 50+ $2.350 100+ $2.080 More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |