Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17905AMB+
Newark Part No.23AH3222
Product RangeMAXM17905 Series
Technical Datasheet
231 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.580 |
10+ | $5.910 |
30+ | $5.740 |
50+ | $5.580 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17905AMB+
Newark Part No.23AH3222
Product RangeMAXM17905 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeuSLIC-10, Module
No. of Outputs1 Output
Output Power Max-
Output Voltage Nom5V
Output Current Max300mA
Output Current Max300mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min4.5V
Input Voltage DC Max24V
Depth2.6mm
Width3mm
Height1.5mm
Product RangeMAXM17905 Series
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Power Supply Applications
Industrial
No. of Outputs
1 Output
Output Voltage Nom
5V
Output Current Max
300mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
24V
Width
3mm
Product Range
MAXM17905 Series
DC / DC Converter Type
uSLIC-10, Module
Output Power Max
-
Output Current Max
300mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
4.5V
Depth
2.6mm
Height
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability