We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.580 10+ $5.910 30+ $5.740 50+ $5.580 | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 1 Output | 5V | 300mA | 300mA | Fixed | Surface Mount Device | 4.5V | 24V | 2.6mm | 3mm | 1.5mm | MAXM17905 Series | |||||
Each | 1+ $8.180 | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 1 Output | 5V | 300mA | 300mA | Fixed | Surface Mount Device | 4.5V | 60V | 3mm | 2.6mm | 1.5mm | MAXM15063 Series |