Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
261 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,097.980 5+ $1,082.440 10+ $1,066.910 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Positive Output | 30mA | - | Programmable | - | Through Hole | - | 0V | 1kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,067.570 5+ $1,052.460 10+ $1,037.350 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 50mA | - | Programmable | - | Through Hole | - | 0V | -600kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
84Y5637 | XP POWER | Each | 1+ $443.480 5+ $437.200 10+ $430.930 50+ $418.350 100+ $405.800 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 200µA | 200µA | Adjustable | - | Through Hole | - | 0V | 5kV | 700mV | - | 5V | A Series | - | - | - | - | - | - | |||
Each | 1+ $435.710 5+ $429.560 10+ $423.400 | Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 3kV | 10W | 1.66mA | Dual Output | 1.66mA | - | Fixed, Adjustable | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ $459.200 5+ $452.700 10+ $446.220 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $506.350 5+ $499.190 10+ $492.040 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Negative Output | 800µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -1.25kV | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
XP POWER | Each | 1+ $265.450 5+ $261.730 10+ $257.970 50+ $250.520 100+ $243.070 | Min: 1 / Mult: 1 | Proportional | - | - | - | 10W | - | Positive Output | 20mA | 20mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
Each | 1+ $560.550 5+ $552.610 10+ $544.690 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ $241.200 5+ $237.790 10+ $234.390 | Min: 1 / Mult: 1 | Proportional | 2 Output | 500mW | 200V | 500mW | 1.25mA | Dual Output | 1.25mA | - | Adjustable | -200V | Through Hole | 1.25mA | 0V | 200V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $214.300 5+ $211.270 10+ $208.240 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | 3.75mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $240.370 5+ $236.960 10+ $233.570 | Min: 1 / Mult: 1 | Proportional | 1 Output | 3W | 1kV | 3W | 3mA | Positive Output | 3mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ $333.510 5+ $328.790 10+ $324.080 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $313.130 5+ $308.710 10+ $304.280 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1.2kV | 500mW | 417µA | Negative Output | 417µA | - | Adjustable | - | Through Hole | - | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $343.340 5+ $338.490 10+ $333.640 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
84Y6463 | XP POWER | Each | 1+ $586.310 5+ $577.990 10+ $569.700 50+ $553.060 100+ $536.460 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 50mA | 50µA | Adjustable | - | Through Hole | - | 0V | 10kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||
Each | 1+ $1,524.970 5+ $1,503.400 10+ $1,481.810 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 6mA | - | Programmable | - | Through Hole | - | 0V | -5kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,067.570 5+ $1,052.460 10+ $1,037.350 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Positive Output | 50mA | - | Programmable | - | Through Hole | - | 0V | 600V | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $1,130.370 5+ $1,114.370 10+ $1,098.380 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 30mA | - | Programmable | - | Through Hole | - | 0V | -1kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $278.300 5+ $274.370 10+ $270.430 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | -1kV | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $198.830 5+ $196.010 10+ $193.200 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15A | Positive Output | 15A | - | Fixed, Adjustable | - | Through Hole | - | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $285.450 5+ $281.410 10+ $277.370 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 900V | 500mW | 556µA | Positive Output | 556µA | - | Adjustable | - | Through Hole | - | 0V | 900V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $194.300 5+ $191.550 10+ $188.810 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 200V | 500mW | 2.5mA | Positive Output | 2.5mA | - | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $165.370 5+ $163.040 10+ $160.700 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -200V | 1W | 5mA | Negative Output | 5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $286.120 5+ $282.070 10+ $278.020 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | 300µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $278.300 5+ $274.370 10+ $270.430 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | -1kV | 700mV | - | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm |