High Voltage DC / DC Converters:
261 produit(s) trouvé(s)Trouvez une vaste gamme de High Voltage DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de High Voltage DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Xp Power, Tdk-lambda & Ultravolt / Advanced Energy.
Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 266,150 $ 5+ 262,380 $ 10+ 258,610 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | 1.87mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 1 128,480 $ 5+ 1 112,520 $ 10+ 1 096,550 $ | Min : 1 / Mult : 1 | Regulated | - | - | - | 30W | - | Negative Output | 20mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ 776,890 $ 5+ 765,920 $ 10+ 754,950 $ | Min : 1 / Mult : 1 | Regulated | - | - | - | 5W | - | - | 0.83mA | - | Adjustable | - | Through Hole | - | -6kV | 0V | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
Each | 1+ 691,240 $ 5+ 681,480 $ 10+ 671,740 $ | Min : 1 / Mult : 1 | Regulated | - | - | - | 5W | - | - | 1.25mA | - | Adjustable | - | Through Hole | - | -4kV | 0V | 22V | - | 30V | HRC05 Series | - | - | - | - | - | - | |||||
Each | 1+ 1 158,990 $ 5+ 1 142,580 $ 10+ 1 126,180 $ | Min : 1 / Mult : 1 | Regulated | - | - | - | 30W | - | Negative Output | 15mA | - | Programmable | - | Through Hole | - | 0V | 2kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ 186,070 $ 5+ 183,430 $ 10+ 180,800 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | 15mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 1 097,980 $ 5+ 1 082,440 $ 10+ 1 066,910 $ | Min : 1 / Mult : 1 | Regulated | - | 30W | - | 30W | - | Positive Output | 30mA | - | Programmable | - | Through Hole | - | 0V | 1kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ 1 067,570 $ 5+ 1 052,460 $ 10+ 1 037,350 $ | Min : 1 / Mult : 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 50mA | - | Programmable | - | Through Hole | - | 0V | -600kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ 459,200 $ 5+ 452,700 $ 10+ 446,220 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 506,350 $ 5+ 499,190 $ 10+ 492,040 $ | Min : 1 / Mult : 1 | Regulated | - | 1W | - | 1W | - | Negative Output | 800µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -1.25kV | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
XP POWER | Each | 1+ 263,020 $ 5+ 259,290 $ 10+ 255,560 $ 50+ 248,110 $ 100+ 240,650 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 20mA | 20mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
Each | 1+ 560,550 $ 5+ 552,610 $ 10+ 544,690 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | 250µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ 435,710 $ 5+ 429,560 $ 10+ 423,400 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 10W | 3kV | 10W | 1.66mA | Dual Output | 1.66mA | - | Fixed, Adjustable | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 241,200 $ 5+ 237,790 $ 10+ 234,390 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 500mW | 200V | 500mW | 1.25mA | Dual Output | 1.25mA | - | Adjustable | -200V | Through Hole | 1.25mA | 0V | 200V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 214,300 $ 5+ 211,270 $ 10+ 208,240 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | 3.75mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 240,370 $ 5+ 236,960 $ 10+ 233,570 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 3W | 1kV | 3W | 3mA | Positive Output | 3mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 333,510 $ 5+ 328,790 $ 10+ 324,080 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 343,340 $ 5+ 338,490 $ 10+ 333,640 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | 500µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 313,130 $ 5+ 308,710 $ 10+ 304,280 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -1.2kV | 500mW | 417µA | Negative Output | 417µA | - | Adjustable | - | Through Hole | - | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
84Y6463 | XP POWER | Each | 1+ 586,310 $ 5+ 577,990 $ 10+ 569,700 $ 50+ 553,060 $ 100+ 536,460 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 500mW | - | Positive Output | 50mA | 50µA | Adjustable | - | Through Hole | - | 0V | 10kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | |||
Each | 1+ 1 007,140 $ 5+ 992,040 $ 10+ 976,930 $ | Min : 1 / Mult : 1 | Regulated | - | 30W | - | 30W | - | Positive Output | 50mA | - | Programmable | - | Through Hole | - | 0V | 600V | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ 1 524,970 $ 5+ 1 503,400 $ 10+ 1 481,810 $ | Min : 1 / Mult : 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 6mA | - | Programmable | - | Through Hole | - | 0V | -5kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ 1 066,390 $ 5+ 1 050,400 $ 10+ 1 034,400 $ | Min : 1 / Mult : 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 30mA | - | Programmable | - | Through Hole | - | 0V | -1kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ 278,300 $ 5+ 274,370 $ 10+ 270,430 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | -1kV | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 198,830 $ 5+ 196,010 $ 10+ 193,200 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | 15mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm |