Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
261 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $285.450 5+ $281.410 10+ $277.370 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 900V | 500mW | 556µA | Positive Output | 556µA | - | Adjustable | - | Through Hole | - | 0V | 900V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $194.300 5+ $191.550 10+ $188.810 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 200V | 500mW | 2.5mA | Positive Output | 2.5mA | - | Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $165.370 5+ $163.040 10+ $160.700 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -200V | 1W | 5mA | Negative Output | 5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $286.120 5+ $282.070 10+ $278.020 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | 300µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $278.300 5+ $274.370 10+ $270.430 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | -1kV | 700mV | - | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $496.070 5+ $489.050 10+ $482.040 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | 167µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | |||||
Each | 1+ $475.760 5+ $469.030 10+ $462.300 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 11.5V | - | 15.5V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
Each | 1+ $378.330 5+ $372.980 10+ $367.650 | Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 500V | 10W | 10mA | Dual Output | 10mA | - | Fixed, Adjustable | -500V | Through Hole | 10mA | 0V | 500V | 700mV | - | 12V | - | - | DIP | Through Hole | 57.15mm | - | 28.5mm | |||||
Each | 1+ $1,726.950 5+ $1,702.510 10+ $1,678.080 | Min: 1 / Mult: 1 | Regulated | - | 30W | - | 30W | - | Negative Output | 5mA | - | Programmable | - | Through Hole | - | 0V | -6kV | 22V | - | 30V | HRL30 Series | - | DIP | - | 38.1mm | 18.6mm | 76.2mm | |||||
Each | 1+ $276.000 5+ $272.090 10+ $268.190 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 700V | 500mW | 714µA | Positive Output | 714µA | - | Adjustable | - | Through Hole | - | 0V | 700V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $408.180 5+ $402.420 10+ $396.630 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | 250µA | - | Adjustable | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $182.480 5+ $179.900 10+ $177.330 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | 2mA | - | Adjustable | - | Through Hole | - | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $417.590 5+ $411.690 10+ $405.790 | Min: 1 / Mult: 1 | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | 3.33mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ $285.650 5+ $281.600 10+ $277.560 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | -1.2kV | 1W | 830µA | Negative Output | 830µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
XP POWER | Each | 1+ $472.530 5+ $465.830 10+ $459.150 50+ $445.750 100+ $432.350 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Programmable | - | Through Hole | - | 0V | 500V | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
Each | 1+ $424.310 5+ $418.310 10+ $412.320 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 1mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | |||||
Each | 1+ $187.870 5+ $185.200 10+ $182.560 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 100V | 500mW | 5mA | Positive Output | 5mA | - | Adjustable | - | Through Hole | - | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $225.590 5+ $222.410 10+ $219.220 | Min: 1 / Mult: 1 | Proportional | 1 Output | 3W | 200V | 3W | 15mA | Positive Output | 15mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ $186.070 5+ $183.430 10+ $180.800 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 200V | 1.5W | 7.5mA | Positive Output | 7.5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $578.980 5+ $570.790 10+ $562.610 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | -6kV | 500mW | 83µA | Negative Output | 83µA | - | Adjustable | - | Through Hole | - | 0V | -6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ $270.330 5+ $266.510 10+ $262.690 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $446.040 5+ $439.730 10+ $433.430 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 3kV | 500mW | 167µA | Positive Output | 167µA | - | Adjustable | - | Through Hole | - | 0V | 3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $578.980 5+ $570.790 10+ $562.610 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 6kV | 500mW | 83µA | Positive Output | 83µA | - | Adjustable | - | Through Hole | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 21.59mm | 21.59mm | 21.59mm | |||||
Each | 1+ $270.330 5+ $266.510 10+ $262.690 | Min: 1 / Mult: 1 | Proportional | 1 Output | 500mW | 1kV | 500mW | 500µA | Positive Output | 500µA | - | Adjustable | - | Through Hole | - | 0V | 1kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ $433.350 5+ $427.230 10+ $421.100 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | -3kV | 1.5W | 500µA | Negative Output | 500µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 28.7mm |