Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $212.810 |
5+ | $210.170 |
10+ | $207.540 |
Price for:Each
Minimum: 1
Multiple: 1
$212.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAH02P-5
Newark Part No.78Y6007
Technical Datasheet
High Voltage Power Supply TypeProportional
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage - Output 1200V
Output Current - Output 17.5mA
Power Rating1.5W
Output Current Max7.5mA
Power Supply MountingThrough Hole
Output Voltage Min0V
PolarityPositive Output
Output Voltage Max200V
Input Voltage DC Min700mV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Max5V
Product Range-
Approvals & StandardsCE, UL
DC / DC Converter TypeDIP
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Depth23.37mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AH Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
Output Power Max
1.5W
Output Current - Output 1
7.5mA
Output Current Max
7.5mA
Output Voltage Min
0V
Output Voltage Max
200V
DC / DC Converter Output Type
Fixed, Adjustable
Product Range
-
DC / DC Converter Type
DIP
Width
11.43mm
Depth
23.37mm
No. of Outputs
1 Output
Output Voltage - Output 1
200V
Power Rating
1.5W
Power Supply Mounting
Through Hole
Polarity
Positive Output
Input Voltage DC Min
700mV
Input Voltage DC Max
5V
Approvals & Standards
CE, UL
DC / DC Converter Mounting
Through Hole
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate