Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.
High Voltage DC / DC Converters:
12 Products FoundShow More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ $366.490 5+ $361.320 10+ $356.140 50+ $303.370 100+ $294.340 | Min: 1 / Mult: 1 | Proportional | - | - | - | 500mW | - | Positive Output | 333µA | 333µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $262.560 5+ $258.840 10+ $255.120 50+ $247.720 100+ $240.270 | Min: 1 / Mult: 1 | Proportional | - | - | - | 3W | - | Positive Output | 2mA | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 0V | - | 12V | E Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ $298.920 5+ $294.680 10+ $290.460 50+ $247.420 100+ $240.070 | Min: 1 / Mult: 1 | Proportional | - | - | - | 1W | - | Positive Output | 660µA | 660µA | Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
Each | 1+ $1,128.480 5+ $1,112.520 10+ $1,096.550 | Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Positive Output | 20mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $1,128.480 5+ $1,112.520 10+ $1,096.550 | Min: 1 / Mult: 1 | Regulated | - | - | - | 30W | - | Negative Output | 20mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 22V | - | 30V | HRL30 Series | - | - | - | - | - | - | |||||
Each | 1+ $346.210 5+ $341.320 10+ $336.430 | Min: 1 / Mult: 1 | Proportional | 2 Output | 10W | 1.5kV | 10W | 3.3mA | Dual Output | 3.3mA | - | Fixed, Adjustable | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 3.5kV | 15V | F Series | - | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ $249.660 5+ $246.130 10+ $242.600 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 1.5kV | 1W | 660µA | Positive Output | 660µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 0V | 3.5kV | 12V | GP Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ $322.480 5+ $317.910 10+ $313.360 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1.5W | 1.5kV | 1.5W | 1mA | Positive Output | 1mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $489.850 5+ $482.930 10+ $476.010 | Min: 1 / Mult: 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 670µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | |||||
Each | 1+ $282.760 5+ $278.760 10+ $274.770 | Min: 1 / Mult: 1 | Proportional | 1 Output | 1W | 1.5kV | 1W | 660µA | Positive Output | 660µA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 1.5kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ $321.190 10+ $309.390 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1.5W | - | Positive Output | 1mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 11V | - | 13V | CHVM Series | - | - | - | - | - | - | |||||
Each | 1+ $455.030 10+ $438.300 | Min: 1 / Mult: 1 | Regulated | - | - | - | 1.95W | - | Positive Output | 1.3mA | - | Programmable | - | Through Hole | - | 0V | 1.5kV | 10.8V | - | 16.5V | CHVM Series | - | - | - | - | - | - |