Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoAH15P-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y6014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $344.510 |
| 5+ | $340.050 |
| 10+ | $335.590 |
Price for:Each
Minimum: 1
Multiple: 1
$344.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoAH15P-5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78Y6014
Technical Datasheet
High Voltage Power Supply TypeProportional
No. of Outputs1 Output
Output Power Max1.5W
Output Voltage - Output 11.5kV
Power Rating1.5W
Output Current - Output 11mA
Output Current Max1mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max1.5kV
PolarityPositive Output
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Min700mV
Input Voltage DC Max5V
Product Range-
DC / DC Converter TypeDIP
Approvals & StandardsCE, UL
DC / DC Converter MountingThrough Hole
Width11.43mm
Height6.35mm
Depth23.37mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The AH Series is a broad line of ultra-miniature, DC to HV DC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Applications
Power Management
Technical Specifications
High Voltage Power Supply Type
Proportional
Output Power Max
1.5W
Power Rating
1.5W
Output Current Max
1mA
Output Voltage Min
0V
Polarity
Positive Output
Input Voltage DC Min
700mV
Product Range
-
Approvals & Standards
CE, UL
Width
11.43mm
Depth
23.37mm
No. of Outputs
1 Output
Output Voltage - Output 1
1.5kV
Output Current - Output 1
1mA
Power Supply Mounting
Through Hole
Output Voltage Max
1.5kV
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
5V
DC / DC Converter Type
DIP
DC / DC Converter Mounting
Through Hole
Height
6.35mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for AH15P-5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
