0
0 Items$0.00

High Voltage DC / DC Converters :

141 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y6092

RoHS

Each
1+$415.340
5+$409.980
10+$404.630
Proportional
2 Output
10W
100V
10W
50mA
Dual Output
50mA
-
Fixed, Adjustable
-100V
Through Hole
50mA
0V
100V
700mV
-
15V
-
-
DIP
Through Hole
57.15mm
-
28.5mm
78Y5988

RoHS

Each
1+$178.450
5+$176.160
10+$173.870
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
-
Fixed, Adjustable
-
Surface Mount
-
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6013

RoHS

Date/Lot Code

Each
1+$292.150
5+$288.390
10+$284.630
Proportional
1 Output
1.5W
800V
1.5W
1.87mA
Positive Output
1.87mA
-
Fixed, Adjustable
-
Through Hole
-
0V
800V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
15AC6566

RoHS

Each
1+$312.990
5+$309.080
10+$305.190
Proportional
-
-
-
1.5W
-
Positive Output
250µA
250µA
Fixed, Adjustable
-
Through Hole
-
0V
6kV
700mV
-
12V
G Series
-
-
-
-
-
-
84Y6467

RoHS

Each
1+$379.890
5+$375.150
Proportional
-
-
-
500mW
-
Positive Output
333µA
333µA
Adjustable
-
Through Hole
-
0V
1.5kV
700mV
-
5V
Q Series
-
-
-
-
-
-
84Y6478
Each
1+$621.380
5+$613.650
Proportional
-
-
-
500mW
-
Negative Output
100µA
100µA
Adjustable
-
Through Hole
-
0V
-5kV
700mV
-
5V
Q Series
-
-
-
-
-
-
84Y5620

RoHS

Each
1+$215.950
5+$213.270
10+$210.580
Proportional
-
-
-
1W
-
Positive Output
2mA
2mA
Adjustable
-
Through Hole
-
0V
500V
700mV
-
5V
A Series
-
-
-
-
-
-
84Y5515

RoHS

Each
1+$212.830
5+$210.190
10+$207.530
Proportional
-
-
-
1W
-
Positive Output
2mA
2mA
Fixed, Adjustable
-
Surface Mount
-
0V
500V
700mV
-
5V
AG Series
-
-
-
-
-
-
84Y5535

RoHS

Each
1+$211.830
Proportional
-
-
-
1.5W
-
Positive Output
3mA
3mA
Fixed, Adjustable
-
Through Hole
-
0V
500V
700mV
-
5V
AH Series
-
-
-
-
-
-
84Y6451

RoHS

Each
1+$249.060
5+$245.960
10+$242.850
Proportional
-
-
-
500mW
-
Positive Output
1mA
1mA
Adjustable
-
Through Hole
-
0V
500V
700mV
-
5V
Q Series
-
-
-
-
-
-
84Y5624

RoHS

Each
1+$262.910
5+$259.630
10+$256.360
Proportional
-
-
-
1W
-
Positive Output
1mA
1mA
Adjustable
-
Through Hole
-
0V
1kV
700mV
-
12V
A Series
-
-
-
-
-
-
79AK7511

RoHS

Each
1+$726.380
5+$703.160
Proportional
-
-
-
500mW
-
Negative Output
50mA
50µA
Adjustable
-
Through Hole
-
0V
10kV
700mV
-
5V
Q Series
-
-
-
-
-
-
79AK7509

RoHS

Each
1+$286.270
5+$282.560
10+$278.840
Proportional
-
-
-
500mW
-
Reversible Output
1.11mA
1.11mA
Adjustable
-
Through Hole
-
0V
450V
700mV
-
12V
Q Series
-
-
-
-
-
-
78AK5980

RoHS

Each
1+$233.580
Proportional
-
-
-
1.5W
-
Positive Output
1.5mA
1.5mA
Adjustable
-
Through Hole
-
0V
1kV
700mV
-
12V
G Series
-
-
-
-
-
-
79AK6743

RoHS

Each
1+$490.270
5+$474.630
Proportional
-
-
-
1W
-
Positive Output
0.33mA
0.33mA
Adjustable
-
Through Hole
-
0V
3kV
700mV
-
24V
A Series
-
-
-
-
-
-
78Y6004

RoHS

Each
1+$204.250
5+$201.620
10+$198.980
Proportional
1 Output
1.5W
-100V
1.5W
15mA
Negative Output
15mA
-
Fixed, Adjustable
-
Through Hole
-
0V
-100V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5987

RoHS

Each
1+$615.330
5+$607.410
10+$599.480
Proportional
1 Output
1.5W
6kV
1.5W
250µA
Positive Output
250µA
-
Fixed, Adjustable
-
Surface Mount
-
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6154

RoHS

Each
1+$489.630
5+$483.330
10+$477.020
Proportional
1 Output
500mW
-3kV
500mW
167µA
Negative Output
167µA
-
Adjustable
-
Through Hole
-
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
84Y5637
Each
1+$528.940
5+$522.340
Proportional
-
-
-
1W
-
Positive Output
200µA
200µA
Adjustable
-
Through Hole
-
0V
5kV
700mV
-
5V
A Series
-
-
-
-
-
-
78Y5984

RoHS

Each
1+$235.250
5+$232.220
10+$229.190
Proportional
1 Output
1.5W
400V
1.5W
3.75mA
Positive Output
3.75mA
-
Fixed, Adjustable
-
Surface Mount
-
0V
400V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6039

RoHS

Each
1+$366.100
5+$361.390
10+$356.680
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
-
Fixed, Adjustable
-
Through Hole
-
0V
2kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
84Y6463
Each
1+$691.820
5+$683.220
Proportional
-
-
-
500mW
-
Positive Output
50mA
50µA
Adjustable
-
Through Hole
-
0V
10kV
700mV
-
5V
Q Series
-
-
-
-
-
-
78Y6127

RoHS

Each
1+$257.200
5+$253.870
10+$250.570
Proportional
2 Output
500mW
200V
500mW
1.25mA
Dual Output
1.25mA
-
Adjustable
-200V
Through Hole
1.25mA
0V
200V
700mV
-
12V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
78Y6040

RoHS

Each
1+$366.100
5+$361.390
10+$356.680
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
-
Fixed, Adjustable
-
Through Hole
-
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6145

RoHS

Each
1+$343.740
5+$339.300
10+$334.880
Proportional
1 Output
500mW
-1.2kV
500mW
417µA
Negative Output
417µA
-
Adjustable
-
Through Hole
-
0V
-1.2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
12.7mm
-
12.7mm
1-25 of 141 items
of 6 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER