0
0 Items$0.00

High Voltage DC / DC Converters :

70 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Polarity
Power Rating
Output Current - Output 1
DC / DC Converter Output Type
Output Current Max
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
78Y5988

RoHS

Each
1+$143.850
5+$141.880
10+$139.900
Proportional
1 Output
1W
100V
Positive Output
1W
10mA
Fixed, Adjustable
-
10mA
Surface Mount
0V
100V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6013

RoHS

Date/Lot Code

Each
1+$239.430
5+$236.210
10+$232.990
Proportional
1 Output
1.5W
800V
Positive Output
1.5W
1.87mA
Fixed, Adjustable
-
1.87mA
Through Hole
0V
800V
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6004

RoHS

Each
1+$204.640
5+$201.990
10+$199.350
Proportional
1 Output
1.5W
-100V
Negative Output
1.5W
15mA
Fixed, Adjustable
-
15mA
Through Hole
0V
-100V
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5987

RoHS

Each
1+$616.520
5+$608.540
10+$600.560
Proportional
1 Output
1.5W
6kV
Positive Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y5984

RoHS

Each
1+$235.700
5+$232.650
10+$229.600
Proportional
1 Output
1.5W
400V
Positive Output
1.5W
3.75mA
Fixed, Adjustable
-
3.75mA
Surface Mount
0V
400V
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6039

RoHS

Each
1+$366.810
5+$362.070
10+$357.320
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6040

RoHS

Each
1+$366.810
5+$362.070
10+$357.320
Proportional
1 Output
1W
2kV
Positive Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6019

RoHS

Each
1+$181.890
5+$179.540
10+$177.180
Proportional
1 Output
1W
-200V
Negative Output
1W
5mA
Fixed, Adjustable
-
5mA
Through Hole
0V
-200V
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6003

RoHS

Each
1+$545.590
5+$538.520
10+$531.470
Proportional
1 Output
1W
6kV
Positive Output
1W
167µA
Fixed, Adjustable
-
167µA
Surface Mount
0V
6kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6032

RoHS

Each
1+$305.160
5+$301.210
10+$297.260
Proportional
1 Output
1W
-1.2kV
Negative Output
1W
830µA
Fixed, Adjustable
-
830µA
Through Hole
0V
-1.2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6007

RoHS

Each
1+$204.640
5+$201.990
10+$199.350
Proportional
1 Output
1.5W
200V
Positive Output
1.5W
7.5mA
Fixed, Adjustable
-
7.5mA
Through Hole
0V
200V
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5985

RoHS

Each
1+$476.630
5+$470.460
10+$464.280
Proportional
1 Output
1.5W
-3kV
Negative Output
1.5W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-3kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6016

RoHS

Each
1+$621.670
5+$613.620
10+$605.570
Proportional
1 Output
1.5W
-6kV
Negative Output
1.5W
250µA
Fixed, Adjustable
-
250µA
Through Hole
0V
-6kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6035

RoHS

Each
1+$305.160
5+$301.210
10+$297.260
Proportional
1 Output
1W
-1.5kV
Negative Output
1W
660µA
Fixed, Adjustable
-
660µA
Through Hole
0V
-1.5kV
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6010

RoHS

Each
1+$238.310
5+$235.230
10+$232.130
Proportional
1 Output
1.5W
-500V
Negative Output
1.5W
3mA
Fixed, Adjustable
-
3mA
Through Hole
0V
-500V
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5991

RoHS

Each
1+$209.620
5+$206.910
10+$204.190
Proportional
1 Output
1W
500V
Positive Output
1W
2mA
Fixed, Adjustable
-
2mA
Surface Mount
0V
500V
700mV
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6006

RoHS

Each
1+$204.640
5+$201.990
10+$199.350
Proportional
1 Output
1.5W
-200V
Negative Output
1.5W
7.5mA
Fixed, Adjustable
-
7.5mA
Through Hole
0V
-200V
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6036

RoHS

Each
1+$305.160
5+$301.210
10+$297.260
Proportional
1 Output
1W
-1.5kV
Negative Output
1W
660µA
Fixed, Adjustable
-
660µA
Through Hole
0V
-1.5kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6041

RoHS

Each
1+$428.460
5+$422.910
10+$417.370
Proportional
1 Output
1W
-3kV
Negative Output
1W
320µA
Fixed, Adjustable
-
320µA
Through Hole
0V
-3kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
78Y6002

RoHS

Each
5+$441.830
Proportional
1 Output
1W
5kV
Positive Output
1W
200µA
Fixed, Adjustable
-
200µA
Surface Mount
0V
5kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6044

RoHS

Each
1+$551.770
5+$544.630
10+$537.490
Proportional
1 Output
1W
6kV
Positive Output
1W
167µA
Fixed, Adjustable
-
167µA
Through Hole
0V
6kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6038

RoHS

Each
1+$366.810
5+$362.070
10+$357.320
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Through Hole
0V
-2kV
700mV
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6015

RoHS

Each
1+$411.870
5+$406.530
10+$401.200
Proportional
1 Output
1.5W
-2kV
Negative Output
1.5W
750µA
Fixed, Adjustable
-
750µA
Through Hole
0V
-2kV
700mV
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5995

RoHS

Each
1+$363.730
5+$359.030
10+$354.310
Proportional
1 Output
1W
-2kV
Negative Output
1W
500µA
Fixed, Adjustable
-
500µA
Surface Mount
0V
-2kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+$255.840
5+$252.520
10+$249.210
Proportional
1 Output
1W
1kV
Positive Output
1W
1mA
Fixed, Adjustable
-
1mA
Surface Mount
0V
1kV
700mV
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER