Isolated Chassis Mount DC / DC Converters:

522 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
83AK5709

RoHS

Each
1+
$155.770
10+
$141.210
25+
$135.920
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5699

RoHS

Each
1+
$143.920
10+
$130.300
25+
$125.350
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
03AM0369

RoHS

Date/Lot Code

Each
1+
$1,006.390
5+
$1,005.840
10+
$910.800
Min: 1 / Mult: 1
ITE & Industrial
Buck-Boost
-
1kW
2 Output
12V
83A
48V
21A
-
-
15V
-
Fixed
-
-
-
-
12V
56V
-
83AK5715

RoHS

Each
1+
$167.920
10+
$152.030
25+
$146.250
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5696

RoHS

Each
1+
$133.510
10+
$121.030
25+
$116.500
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5724

RoHS

Each
1+
$167.390
10+
$151.720
25+
$146.020
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
09AK4606

RoHS

Date/Lot Code

Each
1+
$802.150
5+
$793.760
10+
$783.830
25+
$775.930
50+
$759.970
Min: 1 / Mult: 1
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
83AK5690

RoHS

Each
1+
$126.300
10+
$118.860
25+
$115.680
50+
$112.500
100+
$109.300
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5727

RoHS

Each
1+
$93.610
10+
$87.490
25+
$85.680
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
78AK8815

RoHS

Each
1+
$287.500
10+
$255.720
25+
$238.650
50+
$238.650
Min: 1 / Mult: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
24V
-
Fixed
-
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
83AK5718

RoHS

Each
1+
$156.450
10+
$141.980
25+
$136.720
Min: 1 / Mult: 1
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
25AM4066

RoHS

Each
1+
$286.960
Min: 1 / Mult: 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
-
Fixed, Adjustable
-
61mm
29.6mm
85mm
9V
36V
TEP 75WICM
69AK0078

RoHS

Each
1+
$283.860
10+
$252.510
25+
$235.690
50+
$235.690
Min: 1 / Mult: 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
48V
-
Fixed
-
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
45Y2277

RoHS

Each
1+
$745.530
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
12V
18A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
07AH2443

RoHS

Date/Lot Code

Each
1+
$76.190
5+
$74.040
10+
$71.880
25+
$69.020
100+
$64.710
Min: 1 / Mult: 1
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
44AC7484

RoHS

Each
1+
$11.610
10+
$11.610
Min: 1 / Mult: 1
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+
$53.110
10+
$53.110
Min: 1 / Mult: 1
Railway
Enclosed
2:1
302W
1 Output
48V
6.3A
-
-
-
4kV
36V
-
Fixed
-
96.5mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+
$44.200
10+
$44.200
Min: 1 / Mult: 1
Railway
Enclosed
2:1
200W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
28AH0875

RoHS

Date/Lot Code

Each
1+
$69.630
5+
$67.670
10+
$65.700
25+
$63.080
100+
$59.150
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
45Y2265

RoHS

Each
1+
$601.800
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7496

RoHS

Each
1+
$112.690
10+
$112.690
25+
$112.690
Min: 1 / Mult: 1
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
83AK1522

RoHS

Each
1+
$317.050
10+
$272.330
25+
$261.660
50+
$250.050
100+
$229.060
More Pricing...
Min: 1 / Mult: 1
-
-
-
168W
1 Output
24V
7A
-
-
Regulated
-
-
-
Fixed
-
148mm
58mm
210mm
40V
120V
9660 Series
83AK1521

RoHS

Each
1+
$196.260
10+
$168.570
25+
$161.970
50+
$154.780
100+
$141.780
More Pricing...
Min: 1 / Mult: 1
-
-
-
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
-
Fixed
-
119mm
46mm
135mm
40V
100V
9262 Series
45Y2283

RoHS

Each
1+
$797.750
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2268

RoHS

Each
1+
$637.670
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
101-125 of 522 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER