Isolated Chassis Mount DC / DC Converters:

519 produit(s) trouvé(s)
Trouvez une vaste gamme de Isolated Chassis Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Chassis Mount DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
74AJ3332

RoHS

Each
1+
610,870 $
Min : 1 / Mult : 1
Railway
Module
4:1
150W
1 Output
12V
12.5A
-
-
-
3kV
24V
-
Fixed, Adjustable
-
52.5mm
35.7mm
160.5mm
9V
36V
TEP 150WI-F
74AJ5638

RoHS

Each
1+
243,270 $
Min : 1 / Mult : 1
-
Enclosed
2:1
100W
1 Output
24V
4.2A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
74AJ5635

RoHS

Each
1+
190,140 $
Min : 1 / Mult : 1
-
Enclosed
2:1
60W
1 Output
12V
5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
159mm
36V
72V
TZL 060 Series
74AJ5637

RoHS

Each
1+
243,270 $
Min : 1 / Mult : 1
-
Enclosed
2:1
100W
1 Output
12V
8.5A
-
-
-
1.5kV
48V
-
Fixed, Adjustable
-
95mm
38mm
198mm
36V
72V
TZL 100 Series
83AK5712

RoHS

Each
1+
70,420 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5721

RoHS

Each
1+
74,880 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5693

RoHS

Each
1+
60,330 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5696

RoHS

Each
1+
60,330 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
03AM0369

RoHS

Date/Lot Code

Each
1+
1 063,800 $
Min : 1 / Mult : 1
ITE & Industrial
Buck-Boost
-
1kW
2 Output
12V
83A
48V
21A
-
-
15V
-
Fixed
-
-
-
-
12V
56V
-
83AK5709

RoHS

Each
1+
70,420 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5715

RoHS

Each
1+
70,420 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
09AK4606

RoHS

Date/Lot Code

Each
1+
705,860 $
5+
697,710 $
10+
688,070 $
25+
680,410 $
50+
664,910 $
Min : 1 / Mult : 1
Railway
-
10:1
300W
1 Output
12V
25A
-
-
Regulated
4.25kV
110V
-
Fixed, Adjustable
-
116mm
39.7mm
161.7mm
16.8V
160V
IRV Series
83AK5727

RoHS

Each
1+
140,260 $
10+
132,760 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
-
Fixed
-
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5690

RoHS

Each
1+
60,330 $
Min : 1 / Mult : 1
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
-
-
4kV
800V
-
Fixed
-
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
45AM4620

RoHS

Each
1+
213,090 $
10+
197,810 $
Min : 1 / Mult : 1
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
-
-
Regulated
4kV
-
-
Fixed
-
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
78AK8815

RoHS

Each
1+
315,670 $
5+
297,730 $
10+
282,910 $
Min : 1 / Mult : 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
24V
-
Fixed
-
57.2mm
26.1mm
103mm
9.5V
36V
TEQ 40WIR
45AM4621

RoHS

Each
1+
281,470 $
10+
260,730 $
Min : 1 / Mult : 1
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
-
-
Regulated
4kV
-
-
Fixed
-
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
25AM4066

RoHS

Each
1+
355,260 $
Min : 1 / Mult : 1
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
24V
-
Fixed, Adjustable
-
61mm
29.6mm
85mm
9V
36V
TEP 75WICM
69AK0078

RoHS

Each
1+
319,020 $
5+
300,880 $
10+
285,910 $
Min : 1 / Mult : 1
Railway
Module
4:1
40W
2 Output
24V
830A
-24V
830mA
-
2.121kV
48V
-
Fixed
-
57.2mm
26.1mm
103mm
18V
75V
TEQ 40WIR Series
45Y2277

RoHS

Each
1+
848,060 $
Min : 1 / Mult : 1
Railway
Module
4:1
200W
1 Output
12V
18A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
07AH2443

RoHS

Date/Lot Code

Each
1+
87,310 $
5+
85,160 $
10+
83,000 $
25+
80,140 $
100+
75,830 $
Min : 1 / Mult : 1
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
44AC7484

RoHS

Each
1+
11,610 $
Min : 1 / Mult : 1
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+
53,110 $
10+
53,110 $
Min : 1 / Mult : 1
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
-
-
4kV
36V
-
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+
44,200 $
Min : 1 / Mult : 1
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
-
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
28AH0875

RoHS

Date/Lot Code

Each
1+
79,940 $
5+
77,980 $
10+
76,010 $
25+
73,400 $
100+
69,460 $
Min : 1 / Mult : 1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
101-125 sur 519 articles
sur 21 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER