Isolated Chassis Mount DC / DC Converters:

519 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
45Y2265

RoHS

Each
1+
$684.540
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
48V
2.1A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7496

RoHS

Each
1+
$109.400
10+
$109.400
25+
$109.400
Min: 1 / Mult: 1
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
83AK1522

RoHS

Each
1+
$338.680
10+
$295.250
25+
$284.900
50+
$273.630
100+
$253.260
More Pricing...
Min: 1 / Mult: 1
-
-
-
168W
1 Output
24VDC
7A
-
-
Regulated
-
-
-
Fixed
-
148mm
58mm
210mm
40V
120V
9660 Series
83AK1521

RoHS

Each
1+
$209.640
10+
$182.780
25+
$176.350
50+
$169.380
100+
$156.770
More Pricing...
Min: 1 / Mult: 1
-
-
-
81W
1 Output
13.2V
6A
-
-
Regulated
-
-
-
Fixed
-
119mm
46mm
135mm
40V
100V
9262 Series
45Y2266

RoHS

Each
1+
$720.150
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2272

RoHS

Each
1+
$788.300
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 160WIR Series
45Y2283

RoHS

Each
1+
$913.620
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
28V
8.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 200WIR Series
45Y2258

RoHS

Each
1+
$690.820
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2268

RoHS

Each
1+
$720.190
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2273

RoHS

Each
1+
$831.520
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
12V
15A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2280

RoHS

Each
1+
$848.060
Min: 1 / Mult: 1
Railway
Module
4:1
200W
1 Output
48V
4.5A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 200WIR Series
45Y2259

RoHS

Each
1+
$684.540
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24VDC
4.2A
-
-
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2275

RoHS

Each
1+
$831.520
Min: 1 / Mult: 1
Railway
Module
4:1
160W
1 Output
28V
6.5A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 160WIR Series
45Y2260

RoHS

Each
1+
$684.540
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
28V
3.6A
-
-
-
2.25kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
10V
36V
TEQ 100WIR Series
45Y2267

RoHS

Each
1+
$720.190
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
24VDC
4.2A
-
-
-
2.25kV
110V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
43V
160V
TEQ 100WIR Series
45Y2728

RoHS

Each
1+
$151.190
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
67.8mm
38mm
112mm
18V
75V
TMDC 60 Series
45Y2262

RoHS

Each
1+
$687.750
Min: 1 / Mult: 1
Railway
Module
4:1
100W
1 Output
12V
8.4A
-
-
-
2.25kV
48V
CSA, EN, IEC, UL
Fixed, Adjustable
Chassis
103.2mm
88.9mm
87.6mm
19V
75V
TEQ 100WIR Series
44AC7325

RoHS

Each
1+
$39.500
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
24V
-
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7362

RoHS

Each
1+
$304.780
10+
$274.560
Min: 1 / Mult: 1
Railway
Enclosed
2:1
300W
1 Output
24VDC
12.5A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7347

RoHS

Each
1+
$13.040
10+
$13.040
Min: 1 / Mult: 1
Railway
Enclosed
4:1
19.8W
1 Output
3.3V
6A
-
-
-
4kV
110V
-
Fixed
-
60mm
25mm
113mm
40V
160V
RSD-30 Series
44AC7467

RoHS

Each
1+
$148.720
10+
$137.880
Min: 1 / Mult: 1
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
-
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7317

RoHS

Each
1+
$114.830
10+
$114.830
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100.8W
1 Output
12V
8.4A
-
-
-
4kV
48V
-
Fixed
-
68mm
36mm
161mm
33.6V
62.4V
RSD-100 Series
77Y4559

RoHS

Each
1+
$113.830
5+
$111.010
10+
$108.190
25+
$104.430
100+
$98.780
Min: 1 / Mult: 1
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
44AC7449

RoHS

Each
1+
$18.600
10+
$18.600
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
-
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7331

RoHS

Each
1+
$155.270
10+
$155.270
Min: 1 / Mult: 1
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
-
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
126-150 of 519 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER