Isolated Chassis Mount DC / DC Converters:
519 produit(s) trouvé(s)Trouvez une vaste gamme de Isolated Chassis Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Chassis Mount DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 684,540 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 48V | 2.1A | - | - | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ 109,400 $ 10+ 109,400 $ 25+ 109,400 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 96V | - | Fixed | - | 115mm | 50mm | 215mm | 72V | 144V | SD-350 Series | |||||
83AK1522 RoHS | Each | 1+ 338,680 $ 10+ 295,250 $ 25+ 284,900 $ 50+ 273,630 $ 100+ 253,260 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 168W | 1 Output | 24VDC | 7A | - | - | Regulated | - | - | - | Fixed | - | 148mm | 58mm | 210mm | 40V | 120V | 9660 Series | ||||
83AK1521 RoHS | Each | 1+ 209,640 $ 10+ 182,780 $ 25+ 176,350 $ 50+ 169,380 $ 100+ 156,770 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | - | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | - | Fixed | - | 119mm | 46mm | 135mm | 40V | 100V | 9262 Series | ||||
Each | 1+ 788,300 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 160W | 1 Output | 48V | 3.2A | - | - | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ 913,620 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ 720,190 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ 690,820 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ 720,150 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ 831,520 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 160W | 1 Output | 12V | 15A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ 848,060 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 200W | 1 Output | 48V | 4.5A | - | - | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ 684,540 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 24VDC | 4.2A | - | - | - | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ 831,520 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ 684,540 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | - | - | - | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ 720,190 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 24VDC | 4.2A | - | - | - | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ 151,190 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 48V | CSA, IEC, UL | Fixed | DIN Rail | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ 687,750 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ 13,900 $ 10+ 13,900 $ 25+ 13,900 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | - | - | - | 1.5kV | 12V | - | Fixed | - | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 39,500 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 150W | 1 Output | 5V | 30A | - | - | - | 4kV | 24V | - | Fixed | - | 77mm | 36mm | 189mm | 16.8V | 31.2V | RSD-150 Series | |||||
Each | 1+ 16,760 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 90W | 1 Output | 5V | 18A | - | - | - | 1.5kV | 12V | - | Fixed | - | 98mm | 38mm | 199mm | 9.5V | 18V | SD-100 Series | |||||
Each | 1+ 304,780 $ 10+ 274,560 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24VDC | 12.5A | - | - | - | 4kV | 110V | - | Fixed | - | 97mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ 13,040 $ 10+ 13,040 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 19.8W | 1 Output | 3.3V | 6A | - | - | - | 4kV | 110V | - | Fixed | - | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 148,720 $ 10+ 137,880 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 170W | 1 Output | 5V | 34A | - | - | - | 1.5kV | 24V | - | Fixed | - | 115mm | 50mm | 215mm | 19V | 36V | SD-200 Series | |||||
Each | 1+ 114,830 $ 10+ 114,830 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 100.8W | 1 Output | 12V | 8.4A | - | - | - | 4kV | 48V | - | Fixed | - | 68mm | 36mm | 161mm | 33.6V | 62.4V | RSD-100 Series | |||||
Each | 1+ 113,830 $ 5+ 111,010 $ 10+ 108,190 $ 25+ 104,430 $ 100+ 98,780 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 48V | 420mA | - | - | Regulated | 3kV | 24V | CB, IEC, UL | Fixed | Chassis | 54mm | 23.3mm | 96mm | 9V | 36V | - | |||||