Isolated Chassis Mount DC / DC Converters:

519 Products Found
Find a huge range of Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Recom Power & Tdk-lambda
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
44AC7322

RoHS

Each
1+
$29.310
Min: 1 / Mult: 1
Railway
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
4kV
110V
-
Fixed
-
68mm
36mm
161mm
67.2V
143V
RSD-100 Series
77Y4602

RoHS

Date/Lot Code

Each
1+
$152.490
5+
$148.710
10+
$144.930
25+
$139.880
100+
$132.320
Min: 1 / Mult: 1
ITE
Module
4:1
60W
1 Output
5.1V
12A
-
-
-
2.5kV
48V
CB, IEC, UL
Fixed
Chassis
67.8mm
38mm
112mm
18V
75V
-
44AC7482

RoHS

Each
1+
$37.710
10+
$37.710
Min: 1 / Mult: 1
ITE
Enclosed
2:1
25.2W
1 Output
12V
2.1A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7474

RoHS

Each
1+
$39.830
10+
$39.830
25+
$39.830
50+
$39.830
100+
$39.830
Min: 1 / Mult: 1
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
-
-
-
1.5kV
96V
-
Fixed
-
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7372

RoHS

Each
1+
$53.110
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
72V
-
Fixed
-
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7504

RoHS

Each
1+
$13.900
Min: 1 / Mult: 1
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7452

RoHS

Each
1+
$35.110
10+
$35.110
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
96V
-
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7505

RoHS

Each
1+
$13.280
10+
$13.280
Min: 1 / Mult: 1
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
-
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7364

RoHS

Each
1+
$53.110
10+
$53.110
Min: 1 / Mult: 1
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
-
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7333

RoHS

Each
1+
$48.000
Min: 1 / Mult: 1
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
-
-
-
4kV
24V
-
Fixed
-
86mm
40mm
191mm
16.8V
31.2V
RSD-200 Series
44AC7462

RoHS

Each
1+
$112.090
Min: 1 / Mult: 1
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
1.5kV
96V
-
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
23AH4424

RoHS

Each
1+
$90.590
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
22mm
79mm
18V
75V
TMDC 10 Series
52AH8465

RoHS

Each
1+
$106.280
Min: 1 / Mult: 1
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
-
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
28AH0879

RoHS

Date/Lot Code

Each
1+
$84.950
5+
$82.860
10+
$80.780
25+
$78.000
100+
$73.810
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
DTE06 Series
52AH8473

RoHS

Each
1+
$121.770
Min: 1 / Mult: 1
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
07AH2436

RoHS

Date/Lot Code

Each
1+
$67.470
5+
$65.810
10+
$64.140
25+
$61.900
100+
$58.560
Min: 1 / Mult: 1
ITE
Module
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ15 Series
23AH4409

RoHS

Each
1+
$73.600
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
24V
250mA
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4406

RoHS

Each
1+
$73.600
Min: 1 / Mult: 1
ITE
Module
4:1
6W
1 Output
5.1V
1.2A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
34mm
26.5mm
53mm
18V
75V
TMDC 06 Series
23AH4416

RoHS

Each
1+
$90.590
Min: 1 / Mult: 1
ITE
Module
4:1
10W
1 Output
15V
666mA
-
-
Regulated
3kV
24V
-
Fixed
Chassis
34mm
22mm
79mm
9V
36V
TMDC 10 Series
28AH0871

RoHS

Each
1+
$84.950
5+
$82.860
10+
$80.780
25+
$78.000
100+
$73.810
Min: 1 / Mult: 1
ITE
Module
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
3kV
24V
-
Fixed
Chassis
34mm
26.5mm
53mm
9V
36V
DTE06 Series
44AC7373

RoHS

Each
1+
$87.560
Min: 1 / Mult: 1
Railway
Enclosed
4:1
60W
1 Output
12V
5A
-
-
-
4kV
24V
-
Fixed
-
60mm
25mm
128mm
9V
36V
RSD-60 Series
44AC7510

RoHS

Each
1+
$338.440
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
-
-
-
2kV
96V
-
Fixed
-
115mm
50mm
215mm
19V
72V
SD-500 Series
08AK8791

RoHS

Date/Lot Code

Each
1+
$874.660
5+
$845.990
10+
$817.310
25+
$755.180
50+
$712.160
Min: 1 / Mult: 1
Railway
Module
4:1
500W
1 Output
24V
21A
-
-
Regulated
5kV
110V
-
Fixed
-
141mm
48mm
209mm
50.4V
137.5V
RMD500 Series
71Y9367

RoHS

Each
1+
$890.590
Min: 1 / Mult: 1
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
24V
-
Fixed
-
61mm
33.8mm
85mm
8.5V
36V
TEP 200WIRCMF Series
44AC7336

RoHS

Each
1+
$231.770
Min: 1 / Mult: 1
Railway
Enclosed
2:1
201.6W
1 Output
24V
8.4A
-
-
-
4kV
48V
-
Fixed
-
86mm
40mm
191mm
33.6V
62.4V
RSD-200 Series
151-175 of 519 items
of 21 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER