Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-500L-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7510
Product RangeSD-500 Series
Your Part Number
11 In Stock
61 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.470 |
| 5+ | $251.770 |
| 10+ | $246.740 |
Price for:Each
Minimum: 1
Multiple: 1
$262.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-500L-24Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.44AC7510
Product RangeSD-500 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio4:1
Output Power Max504W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2kV
Input Voltage DC Nom96V
DC / DC Converter Output TypeFixed
Width115mm
Height50mm
Depth215mm
Input Voltage DC Min19V
Input Voltage DC Max72V
Product RangeSD-500 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SD-500L-24 is SD-500 series 500W single output DC-DC converter. It includes short circuit, overload, overvoltage, over temperature, input polarity. It is forced air cooling by built-in DC fan with fan speed control function. Approved by IEC62368-1, TUV BS EN/EN62368-1, EAC TP TC 004, design refer to AS/NZS 62368.1.
- Output DC voltage is 24V, output rated current is 21A, output rated power is 504W
- Typical efficiency is 88%
- Input voltage range from 19 to 72VDC
- DC input active surge current limiting
- 2000VAC I/O isolation output OK signal, built-in remote ON-OFF control
- Built-in remote sense function
- 3 years warranty
- Working temperature range from -20 to +60°C
- Dimension is (L x W x H) 8.46 x 4.52 x 1.18inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
21A
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
19V
Product Range
SD-500 Series
DC / DC Converter Type
Enclosed
Output Power Max
504W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
96V
Width
115mm
Depth
215mm
Input Voltage DC Max
72V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
