Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRMD500-110-24SEW
Newark Part No.08AK8791
Product RangeRMD500 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $874.660 |
5+ | $845.990 |
10+ | $817.310 |
25+ | $755.180 |
50+ | $712.160 |
Price for:Each
Minimum: 1
Multiple: 1
$874.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMD500-110-24SEW
Newark Part No.08AK8791
Product RangeRMD500 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeModule
Input Ratio4:1
Output Power Max500W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 121A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width141mm
Height48mm
Depth209mm
Input Voltage DC Min50.4V
Input Voltage DC Max137.5V
Product RangeRMD500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RMD500 series 500W 8.23”x5.56” single output DC/DC converter designed for railway rolling stock and transportation applications. The unit is designed with 4:1 input voltage range to cover the input voltages from 43.2VDC up to 170VDC for nominal 72V and 110V in one range with isolated and regulated 24V output based on a reinforced isolation system.
- Fully railway approved for EN50155 (S2) applications
- EN50121-3-2, EN50124-1, EN62368-1, EN61373, EN45545-2
- plug and play unit for natural convection cooling
- Excellent efficiency and functionality
- Parallel and redundant operation
- Extremely reliable and robust
- 24VDC nom input voltage
- 21A max. output current
Technical Specifications
Power Supply Applications
Railway
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
21A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed
Height
48mm
Input Voltage DC Min
50.4V
Product Range
RMD500 Series
DC / DC Converter Type
Module
Output Power Max
500W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
141mm
Depth
209mm
Input Voltage DC Max
137.5V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability