New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      SD-15 Series Isolated Chassis Mount DC / DC Converters:

                      8 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      SD-15B-5
                      MEAN WELL SD-15B-5
                      99AC4307

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      $36.840
                      10+
                      $35.100
                      25+
                      $32.400
                      50+
                      $29.560
                      100+
                      $25.610
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      24V
                      Fixed
                      51mm
                      28mm
                      78mm
                      18V
                      36V
                      SD-15 Series
                      SD-15A-05
                      MEAN WELL SD-15A-05
                      24M7370

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      $21.770
                      10+
                      $21.440
                      25+
                      $21.100
                      50+
                      $20.740
                      100+
                      $20.370
                      More Pricing...
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      12V
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15A-24
                      MEAN WELL SD-15A-24
                      24M7369

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      $43.470
                      10+
                      $40.430
                      25+
                      $39.120
                      50+
                      $37.810
                      100+
                      $36.510
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      1.5kV
                      12V
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15C-12
                      MEAN WELL SD-15C-12
                      99AC4308

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 1.25A
                      Each
                      1+
                      $27.970
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      48V
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15C-24
                      MEAN WELL SD-15C-24
                      24M7375

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      $20.250
                      10+
                      $20.250
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      1.5kV
                      48V
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15C-5
                      MEAN WELL SD-15C-5
                      99AC4309

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 3A
                      Each
                      1+
                      $48.100
                      10+
                      $32.890
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      48V
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15B-12
                      MEAN WELL SD-15B-12
                      24M7371

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      $43.470
                      10+
                      $40.430
                      25+
                      $39.120
                      50+
                      $37.810
                      100+
                      $36.510
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      24V
                      Fixed
                      51mm
                      28mm
                      78mm
                      18V
                      36V
                      SD-15 Series
                      SD-15A-12
                      MEAN WELL SD-15A-12
                      99AC4306

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 1.25A
                      Each
                      1+
                      $50.860
                      10+
                      $47.820
                      25+
                      $46.510
                      50+
                      $45.210
                      100+
                      $43.900
                      Min: 1 / Mult: 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      12V
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      ComparePrice forQuantity
                      1-8 of 8 items
                      of 1 page(s)