2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      Isolated Chassis Mount DC / DC Converters:

                      8 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      SD-15B-5
                      MEAN WELL SD-15B-5
                      99AC4307

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Enclosed
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      36,840 $
                      10+
                      35,100 $
                      25+
                      32,400 $
                      50+
                      29,560 $
                      100+
                      25,610 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      24V
                      Fixed
                      51mm
                      28mm
                      78mm
                      18V
                      36V
                      SD-15 Series
                      SD-15A-05
                      MEAN WELL SD-15A-05
                      24M7370

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 5 V
                      Each
                      1+
                      21,770 $
                      10+
                      21,440 $
                      25+
                      21,100 $
                      50+
                      20,740 $
                      100+
                      20,370 $
                      Plus de tarifs
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      12V
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15A-24
                      MEAN WELL SD-15A-24
                      24M7369

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      43,470 $
                      10+
                      40,430 $
                      25+
                      39,120 $
                      50+
                      37,810 $
                      100+
                      36,510 $
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      1.5kV
                      12V
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      SD-15C-12
                      MEAN WELL SD-15C-12
                      99AC4308

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 1.25A
                      Each
                      1+
                      27,970 $
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      48V
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15C-24
                      MEAN WELL SD-15C-24
                      24M7375

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 24 V
                      Each
                      1+
                      20,250 $
                      10+
                      20,250 $
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      1.5kV
                      48V
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15C-5
                      MEAN WELL SD-15C-5
                      99AC4309

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 3A
                      Each
                      1+
                      48,100 $
                      10+
                      32,890 $
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      5V
                      3A
                      1.5kV
                      48V
                      Fixed
                      51mm
                      28mm
                      78mm
                      36V
                      72V
                      SD-15 Series
                      SD-15B-12
                      MEAN WELL SD-15B-12
                      24M7371

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. 2:1 Input
                      3. ITE
                      4. Enclosed
                      5. 2:1
                      6. 15 W
                      7. 1 Output
                      8. 12 V
                      Each
                      1+
                      43,470 $
                      10+
                      40,430 $
                      25+
                      39,120 $
                      50+
                      37,810 $
                      100+
                      36,510 $
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      24V
                      Fixed
                      51mm
                      28mm
                      78mm
                      18V
                      36V
                      SD-15 Series
                      SD-15A-12
                      MEAN WELL SD-15A-12
                      99AC4306

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 1.25A
                      Each
                      1+
                      50,860 $
                      10+
                      47,820 $
                      25+
                      46,510 $
                      50+
                      45,210 $
                      100+
                      43,900 $
                      Min : 1 / Mult : 1
                      ITE
                      Enclosed
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      1.5kV
                      12V
                      Fixed
                      51mm
                      28mm
                      78mm
                      9.2V
                      18V
                      SD-15 Series
                      ComparerPrix pourQuantité
                      1-8 sur 8 articles