TEQ 300WIR Series Isolated Chassis Mount DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $1,069.580 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 48V | - | Fixed | - | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||
Each | 1+ $1,048.610 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ $1,048.610 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ $1,141.940 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $1,141.940 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $1,141.940 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ $1,048.610 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | Pricing is unavailable. Please contact customer services. | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series |