New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters
                      Print Page

                      TEQ 300-7215WIR

                      Isolated Chassis Mount DC/DC Converter, Railway, Module, 4:1, 300 W, 1 Output, 24 V

                      TRACO POWER TEQ 300-7215WIR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEQ 300-7215WIR
                      Newark Part No.45Y2290
                      Product RangeTEQ 300WIR Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerTRACO POWER
                      Manufacturer Part NoTEQ 300-7215WIR
                      Newark Part No.45Y2290
                      Product RangeTEQ 300WIR Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsRailway
                      DC / DC Converter TypeModule
                      Input Ratio4:1
                      Output Power Max300W
                      No. of Outputs1 Output
                      Output Voltage - Output 124V
                      Output Current - Output 112.5A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage3kV
                      Input Voltage DC Nom110V
                      DC / DC Converter Output TypeFixed, Adjustable
                      DC / DC Converter MountingChassis
                      Approvals & StandardsEN, IEC, UL
                      Width152.4mm
                      Height38.6mm
                      Depth101.6mm
                      Input Voltage DC Min43V
                      Input Voltage DC Max160V
                      Product RangeTEQ 300WIR Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The TEQ 300WIR series from Tracopower are 300W isolated high performance DC/DC converters. These converters with rugged, sealed metal case are suitable for industrial applications where often no PCB mounting is possible but module has to be mounted on a chassis. The ultra-wide 4:1 input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems. The TEQ 300WIR series features output voltage trimming, remote on/off, undervoltage lockout, soft start, remote ON/OFF, output current limitation, overvoltage protection and automatic recovery short circuit protection (hicc-up). Approved by IEC/EN 62368-1, IEC/EN 60950-1, UL 60950-1 and UL 508 safety standards.

                      • Nominal input voltage : 48VDC/110VDC, output voltage : 12VDC/24VDC/28VDC/48VDC
                      • Maximum output current : 25A/12.5A/10.8A/6.3A, excellent efficiency up to 92%
                      • Constant current output characteristic for battery load applications
                      • Power sharing (up to 3 pcs in parallel)
                      • High power block with excellent thermal convection
                      • EN 50155 approval for railway applications, input filter meet EN 55022, class A
                      • Maximum ripple and noise (20MHz bandwidth) is 125mVp-p (12VDC)/250mVp-p (24, 28VDC)/350mVp-p (48VDC)
                      • Isolation voltage (60sec) is 3000VDC (I/O), 1500VDC (input/case)
                      • PWM switching frequency is 225KHz typical (48Vin models), 200KHz typical (110Vin models)
                      • Operating temperature range from -40°C to 80°C

                      Technical Specifications

                      Power Supply Applications

                      Railway

                      Input Ratio

                      4:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      12.5A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      3kV

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Approvals & Standards

                      EN, IEC, UL

                      Height

                      38.6mm

                      Input Voltage DC Min

                      43V

                      Product Range

                      TEQ 300WIR Series

                      DC / DC Converter Type

                      Module

                      Output Power Max

                      300W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      Input Voltage DC Nom

                      110V

                      DC / DC Converter Mounting

                      Chassis

                      Width

                      152.4mm

                      Depth

                      101.6mm

                      Input Voltage DC Max

                      160V

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (6)

                      3D Product Image EN

                      Declaration of Conformity EN

                      Technical Data Sheet EN

                      Application Note 2 EN

                      Application Note EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.