Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADQ600-48S12-6L
Newark Part No.44Y1473
Product RangeADQ600-48S12
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $117.960 |
Price for:Each
Minimum: 150
Multiple: 150
$17,694.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoADQ600-48S12-6L
Newark Part No.44Y1473
Product RangeADQ600-48S12
Technical Datasheet
DC / DC Converter TypeQuarter Brick
Output Power Max600W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage DC Min40V
Input Voltage DC Max60V
DC / DC Converter Output TypeFixed
DC / DC Converter MountingPanel
Width58.4mm
Height11mm
Depth36.8mm
Product RangeADQ600-48S12
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
DC / DC Converter Type
Quarter Brick
No. of Outputs
1 Output
Output Current - Output 1
50A
Output Current - Output 2
-
Input Voltage DC Max
60V
DC / DC Converter Mounting
Panel
Height
11mm
Product Range
ADQ600-48S12
Output Power Max
600W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Input Voltage DC Min
40V
DC / DC Converter Output Type
Fixed
Width
58.4mm
Depth
36.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate