0
0 Items$0.00

Quarter Brick Isolated Chassis Mount DC / DC Converters :

15 Products Found
Find a huge range of Quarter Brick Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as Module, Enclosed, Quarter Brick & Step Down, Module Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda & Artesyn Embedded Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
69AC4364

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
44Y1473

RoHS

Each
150+$138.030
-
Quarter Brick
-
600W
1 Output
12V
50A
-
-
-
Fixed
Panel
58.4mm
11mm
36.8mm
40V
60V
ADQ600-48S12
02AC2803

RoHS

Each
96+$152.470
-
Quarter Brick
-
600W
1 Output
10.1V
63A
-
-
CSA, EN, UL
Fixed
Panel
36.8mm
11.7mm
58.4mm
45V
56V
ADQ600 Series
02AC5073

RoHS

Each
96+$157.350
-
Quarter Brick
-
700W
1 Output
12V
58A
-
-
CSA, EN, UL
Fixed
Panel
15.24mm
13.6mm
58.4mm
40V
60V
ADQ700 Series
69AC4361

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4368

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4365

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
12V
10A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4367

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
5V
24A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4358

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4370

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
69AC4355

RoHS

Each
1+$227.740
10+$219.980
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
3kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4356

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
28V
4.28A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4362

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
15V
8A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
69AC4371

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
2:1
120W
1 Output
48V
2.5A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
18V
36V
GQA120 Series
69AC4359

RoHS

Each
1+$200.230
10+$192.470
ITE
Quarter Brick
4:1
120W
1 Output
24V
5A
1.5kV
24V
-
Fixed, Adjustable
Panel
49.5mm
12.7mm
60.6mm
9V
36V
GQA120 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER