3:1 Isolated Chassis Mount DC / DC Converters:
3 Products FoundFind a huge range of 3:1 Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: BEL Power Solutions & Cisco Systems
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ $755.270 5+ $685.080 10+ $609.960 25+ $570.220 50+ $523.520 | Total:$755.27 Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 150W | 1 Output | 24V | 6.25A | 24V | Fixed, Adjustable | - | 96mm | 36.1mm | 164.5mm | 16.8V | 45V | Melcher RCM150 Series | ||||
80AH8605 | Each | 1+ $4,044.300 5+ $3,784.440 10+ $3,693.190 25+ $3,501.760 50+ $3,383.150 | Total:$4,044.30 Min: 1 / Mult: 1 | ITE | Module | 3:1 | 160W | 1 Output | 54V | 3.1A | - | Fixed | Chassis | - | - | - | 18V | 60V | PWR Series | ||||
BEL POWER SOLUTIONS | Each | 1+ $714.940 | Total:$714.94 Min: 1 / Mult: 1 | ITE & Railway | - | 3:1 | 300W | 1 Output | 24V | 12.5A | 110V | Fixed, Adjustable | - | 116mm | 38mm | 188.6mm | 50.4V | 137.5V | Melcher RCM300 Series | ||||