0
0 Items$0.00

2:1 Isolated Chassis Mount DC / DC Converters :

237 Products Found
Find a huge range of 2:1 Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as 4:1, 2:1, 10:1 & 6:1 Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Traco Power, Mascot, Sunpower & Tdk-lambda

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24M7375

RoHS

Each
1+$22.990
5+$22.530
10+$22.070
25+$21.610
50+$21.160
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
48V
Fixed
-
51mm
28mm
78mm
36V
72V
SD-15 Series
44AC7484

RoHS

Each
1+$54.770
5+$52.820
10+$51.860
25+$50.820
50+$49.790
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
48V
Fixed
-
97mm
36mm
99mm
36V
72V
SD-25 Series
44AC7367

RoHS

Each
1+$348.900
5+$332.780
10+$319.010
25+$296.040
50+$264.700
More Pricing...
Railway
Enclosed
2:1
302.4W
1 Output
48V
6.3A
-
-
-
4kV
36V
Fixed
-
97mm
40mm
216mm
25.2V
46.8V
RSD-300 Series
44AC7338

RoHS

Each
1+$187.260
5+$183.510
10+$179.770
25+$176.020
50+$172.280
More Pricing...
Railway
Enclosed
2:1
200.4W
1 Output
12V
16.7A
-
-
-
4kV
110V
Fixed
-
86mm
40mm
191mm
67.2V
143V
RSD-200 Series
44AC7496

RoHS

Each
1+$150.010
5+$143.980
10+$141.720
25+$139.470
50+$139.460
More Pricing...
ITE
Enclosed
2:1
300W
1 Output
5V
60A
-
-
-
1.5kV
96V
Fixed
-
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7325

RoHS

Each
1+$127.710
5+$125.160
10+$122.600
25+$120.050
50+$117.490
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
24V
Fixed
-
77mm
36mm
189mm
16.8V
31.2V
RSD-150 Series
44AC7372

RoHS

Each
1+$223.430
5+$218.970
10+$214.490
25+$210.030
50+$205.550
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
72V
Fixed
-
97mm
40mm
216mm
50.4V
93.6V
RSD-300 Series
44AC7467

RoHS

Each
1+$126.930
5+$121.960
10+$119.920
25+$117.870
50+$115.510
More Pricing...
ITE
Enclosed
2:1
170W
1 Output
5V
34A
-
-
-
1.5kV
24V
Fixed
-
115mm
50mm
215mm
19V
36V
SD-200 Series
44AC7331

RoHS

Each
1+$192.740
5+$184.060
10+$182.150
25+$180.250
50+$178.330
More Pricing...
Railway
Enclosed
2:1
150W
1 Output
5V
30A
-
-
-
4kV
110V
Fixed
-
77mm
36mm
189mm
67.2V
143V
RSD-150 Series
44AC7449

RoHS

Each
1+$77.200
5+$75.660
10+$74.100
25+$72.560
50+$71.020
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
48V
Fixed
-
98mm
38mm
199mm
36V
72V
SD-100 Series
44AC7452

RoHS

Each
1+$56.310
5+$53.950
10+$53.780
25+$53.770
50+$52.690
More Pricing...
ITE
Enclosed
2:1
100W
1 Output
5V
20A
-
-
-
1.5kV
96V
Fixed
-
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7504

RoHS

Each
1+$46.200
5+$44.300
10+$42.740
25+$41.680
50+$40.840
More Pricing...
ITE
Enclosed
2:1
50.4W
1 Output
24V
2.1A
-
-
-
1.5kV
48V
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7505

RoHS

Each
1+$74.900
5+$72.210
10+$70.180
25+$68.780
50+$67.370
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
5V
10A
-
-
-
1.5kV
48V
Fixed
-
97mm
38mm
159mm
36V
72V
SD-50 Series
44AC7462

RoHS

Each
1+$87.100
5+$83.550
10+$80.430
25+$78.440
50+$76.880
More Pricing...
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
-
-
-
1.5kV
96V
Fixed
-
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7362

RoHS

Each
1+$267.980
5+$253.520
10+$246.290
25+$239.070
50+$234.280
More Pricing...
Railway
Enclosed
2:1
300W
1 Output
24V
12.5A
-
-
-
4kV
110V
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
44AC7364

RoHS

Each
1+$223.430
5+$218.970
10+$214.490
25+$210.030
50+$205.550
More Pricing...
Railway
Enclosed
2:1
210W
1 Output
5V
42A
-
-
-
4kV
110V
Fixed
-
97mm
40mm
216mm
67.2V
143V
RSD-300 Series
52AH8465

RoHS

Each
1+$86.490
ITE
Module
2:1
10W
1 Output
12V
833mA
-
-
Regulated
3kV
110V
Fixed
Chassis
34mm
22mm
79mm
80V
160V
TMDC 10H
52AH8473

RoHS

Each
1+$99.080
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
44AC7485

RoHS

Each
1+$244.450
5+$233.440
10+$226.830
25+$220.230
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
-
-
-
1.5kV
24V
Fixed
-
115mm
50mm
215mm
19V
36V
SD-350 Series
44AC7481

RoHS

Each
1+$58.640
5+$56.000
10+$54.950
25+$53.850
50+$52.750
More Pricing...
ITE
Enclosed
2:1
25W
1 Output
5V
5A
-
-
-
1.5kV
24V
Fixed
-
97mm
36mm
99mm
18V
36V
SD-25 Series
99AC4307

RoHS

Each
1+$34.590
5+$32.760
10+$30.630
25+$28.600
50+$26.380
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
24V
Fixed
-
51mm
28mm
78mm
18V
36V
SD-15 Series
24M7370

RoHS

Each
1+$31.210
5+$31.020
10+$30.840
25+$30.110
50+$28.110
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
5V
3A
-
-
-
1.5kV
12V
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
24M7369

RoHS

Each
1+$34.400
5+$33.640
10+$32.860
25+$32.230
50+$31.590
More Pricing...
ITE
Enclosed
2:1
15W
1 Output
24V
625mA
-
-
-
1.5kV
12V
Fixed
-
51mm
28mm
78mm
9.2V
18V
SD-15 Series
44AC7477

RoHS

Each
1+$41.340
5+$39.670
10+$38.140
25+$38.110
50+$37.170
More Pricing...
ITE
Enclosed
2:1
26W
1 Output
24V
1.1A
-
-
-
1.5kV
12V
Fixed
-
97mm
36mm
99mm
9.2V
18V
SD-25 Series
44AC7500

RoHS

Each
1+$52.820
5+$50.600
10+$48.790
25+$47.540
50+$46.590
More Pricing...
ITE
Enclosed
2:1
50W
1 Output
12V
4.2A
-
-
-
1.5kV
24V
Fixed
-
97mm
38mm
159mm
18V
36V
SD-50 Series
1-25 of 237 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER