Isolated Chassis Mount DC / DC Converters:

15 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44AC7509

RoHS

Each
1+
$366.030
Min: 1 / Mult: 1
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7496

RoHS

Each
1+
$108.620
10+
$108.620
25+
$108.620
Min: 1 / Mult: 1
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7451

RoHS

Each
1+
$91.800
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100.8W
1 Output
24V
4.2A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7473

RoHS

Each
1+
$36.200
10+
$36.200
25+
$36.200
50+
$36.200
100+
$36.200
Min: 1 / Mult: 1
ITE
Enclosed
2:1
201.6W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7474

RoHS

Each
1+
$90.890
10+
$90.890
25+
$90.890
50+
$90.890
100+
$90.890
Min: 1 / Mult: 1
ITE
Enclosed
2:1
201.6W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7452

RoHS

Each
1+
$35.110
10+
$35.110
Min: 1 / Mult: 1
ITE
Enclosed
2:1
100W
1 Output
5V
20A
1.5kV
96V
Fixed
98mm
38mm
199mm
72V
144V
SD-100 Series
44AC7462

RoHS

Each
1+
$121.200
Min: 1 / Mult: 1
ITE
Enclosed
2:1
150W
1 Output
12V
12.5A
1.5kV
96V
Fixed
110mm
50mm
199mm
72V
144V
SD-150 Series
44AC7510

RoHS

Each
1+
$366.030
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
44AC7453

RoHS

Each
1+
$882.030
5+
$853.580
Min: 1 / Mult: 1
ITE
Enclosed
2:1
720W
1 Output
12V
60A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7454

RoHS

Each
1+
$650.080
5+
$619.620
Min: 1 / Mult: 1
ITE
Enclosed
2:1
960W
1 Output
24V
40A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7475

RoHS

Each
1+
$163.980
10+
$158.280
25+
$149.940
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
5V
40A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
44AC7455

RoHS

Each
1+
$650.080
5+
$619.620
Min: 1 / Mult: 1
ITE
Enclosed
2:1
1.08kW
1 Output
48V
21A
2kV
96V
Fixed
127mm
41mm
295mm
72V
144V
SD-1000 Series
44AC7508

RoHS

Each
1+
$298.940
Min: 1 / Mult: 1
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
44AC7495

RoHS

Each
1+
$198.950
10+
$189.220
25+
$179.220
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350.4W
1 Output
48V
7.3A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
44AC7472

RoHS

Each
1+
$205.530
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200.4W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER