New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DC / DC Front End Rack Mount Power Supplies

                      EZA2500 Series Isolated DC / DC Front End Rack Mount Power Supplies:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      Rack U Height
                      DC / DC Converter Output Type
                      Width
                      Height
                      Input Voltage DC Min
                      Depth
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      EZA2500-32048CO
                      TDK-LAMBDA EZA2500-32048CO
                      12AJ6366

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Front End - Rack Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2.496 kW
                      5. 1 Output
                      6. 48 V
                      7. 52 A
                      Each
                      1+
                      $6,474.530
                      10+
                      $5,681.550
                      25+
                      $5,378.220
                      50+
                      $5,179.590
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      2.496kW
                      1 Output
                      48V
                      52A
                      3kV
                      320V
                      1U
                      Fixed, Adjustable
                      422.8mm
                      43.6mm
                      300V
                      400mm
                      380V
                      EZA2500 Series
                      EZA2500-32048FC
                      TDK-LAMBDA EZA2500-32048FC
                      12AJ6367

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Front End - Rack Mount DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 2.496 kW
                      5. 1 Output
                      6. 48 V
                      7. 52 A
                      Each
                      1+
                      $7,143.280
                      10+
                      $6,268.700
                      25+
                      $5,934.570
                      50+
                      $5,714.380
                      Min: 1 / Mult: 1
                      ITE
                      1:1
                      2.496kW
                      1 Output
                      48V
                      52A
                      3kV
                      320V
                      1U
                      Fixed, Adjustable
                      422.8mm
                      43.6mm
                      300V
                      400mm
                      380V
                      EZA2500 Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)