New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DC / DC Front End Rack Mount Power Supplies

                      PFE Series Isolated DC / DC Front End Rack Mount Power Supplies:

                      2 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Input Voltage DC Min
                      Depth
                      Input Voltage DC Max
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      PFE1100-12-054ND
                      BEL POWER SOLUTIONS PFE1100-12-054ND
                      70AC7128

                      Data Sheet

                      RoHS

                      BEL POWER SOLUTIONS
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 90A
                      Each
                      1+
                      $830.040
                      Min: 1 / Mult: 1
                      ITE
                      2:1
                      1.1kW
                      1 Output
                      12V
                      90A
                      53V
                      Fixed, Adjustable
                      54.5mm
                      40mm
                      40V
                      321.3mm
                      72V
                      PFE Series
                      PFE1100-12-054ND.
                      BEL POWER SOLUTIONS PFE1100-12-054ND.
                      32AC2213

                      Data Sheet

                      RoHS

                      BEL POWER SOLUTIONS
                      1. Front End - Rack Mount DC/DC Converter
                      2. ITE
                      3. 2:1
                      4. 1.1 kW
                      5. 1 Output
                      6. 12 V
                      7. 90 A
                      Each
                      1+
                      $405.310
                      Min: 24 / Mult: 6
                      ITE
                      2:1
                      1.1kW
                      1 Output
                      12V
                      90A
                      53V
                      Fixed
                      54.5mm
                      40mm
                      40V
                      321.3mm
                      72V
                      PFE Series
                      ComparePrice forQuantity
                      1-2 of 2 items
                      of 1 page(s)