Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054ND.
Newark Part No.32AC2213
Product RangePFE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $405.310 |
Price for:Each
Minimum: 24
Multiple: 6
$9,727.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPFE1100-12-054ND.
Newark Part No.32AC2213
Product RangePFE Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max1.1kW
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 190A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom53V
DC / DC Converter Output TypeFixed
Rack U Height-
Width54.5mm
Height40mm
Depth321.3mm
Input Voltage DC Min40V
Input Voltage DC Max72V
Product RangePFE Series
SVHCTo Be Advised
Product Overview
PFE1100-12-054ND is a 1100watt DC to DC power supply that converts DC input into a main output of 12VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches.
- Best-in-class, 80 PLUS certified “Platinum” efficiency
- Wide input voltage range from 40 to 72VDC
- Always-on 16.5W programmable standby output (3.3 / 5V)
- Hot-plug capable, parallel operation with active digital current sharing
- Input voltage range from 40VDC to 72VDC
- Overtemperature, output overvoltage and overcurrent protection
- 256Bytes of EEPROM for user information
- 2 Status LEDs: IN OK and OUT OK with fault signaling
- 1.1KW output power, 12V output voltage, 90A output current
- 0 to +45°C ambient temperature, 2.145inch width, 1.57inch height, 12.65inch depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.1kW
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed
Width
54.5mm
Depth
321.3mm
Input Voltage DC Max
72V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
90A
Output Current - Output 2
-
Input Voltage DC Nom
53V
Rack U Height
-
Height
40mm
Input Voltage DC Min
40V
Product Range
PFE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate