EZA2500 Series Isolated DC / DC Front End Rack Mount Power Supplies:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Rack U Height
DC / DC Converter Output Type
Width
Height
Input Voltage DC Min
Depth
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6,474.530 10+ $5,681.550 25+ $5,378.220 50+ $5,179.590 | Min: 1 / Mult: 1 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series | |||||
Each | 1+ $7,143.280 10+ $6,268.700 25+ $5,934.570 50+ $5,714.380 | Min: 1 / Mult: 1 | ITE | 1:1 | 2.496kW | 1 Output | 48V | 52A | 3kV | 320V | 1U | Fixed, Adjustable | 422.8mm | 43.6mm | 300V | 400mm | 380V | EZA2500 Series |