Isolated DIN Rail Mount DC / DC Converters:

239 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01AH7053

RoHS

Each
1+
$44.710
10+
$41.250
Min: 1 / Mult: 1
Railway
4:1
15W
1 Output
15V
1A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
17.5mm
-
90mm
54.5mm
18V
75V
DDR-15 Series
01AH7063

RoHS

Each
1+
$66.820
10+
$64.680
25+
$63.080
50+
$61.480
Min: 1 / Mult: 1
Railway
4:1
30W
1 Output
15V
2A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
35mm
-
90mm
54.5mm
9V
36V
DDR-30 Series
33AC1104

RoHS

Each
1+
$498.810
10+
$481.510
50+
$466.700
100+
$461.760
250+
$439.540
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
01AH7050

RoHS

Each
1+
$50.200
10+
$48.600
25+
$47.390
50+
$46.190
100+
$44.980
More Pricing...
Min: 1 / Mult: 1
Railway
4:1
11.6W
1 Output
3.3V
3.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
17.5mm
-
90mm
54.5mm
9V
36V
DDR-15 Series
27AJ4572

RoHS

Date/Lot Code

Each
1+
$206.220
Min: 1 / Mult: 1
ITE
4:1
15W
2 Output
15V
500mA
-15V
500mA
-
-
-
1.6kV
-
Fixed
24V
57.6mm
-
24.5mm
125mm
9.5V
36V
DPX15W Series
01AH7044

RoHS

Each
1+
$155.180
10+
$146.680
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
80AH2881

RoHS

Each
1+
$296.880
10+
$284.370
50+
$273.640
100+
$257.540
250+
$237.860
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
36mm
-
130mm
125mm
18V
32V
QUINT POWER Series
87AH5862

RoHS

Each
1+
$136.280
10+
$128.690
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
-
-
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
50Y1889

RoHS

Each
1+
$99.560
5+
$96.730
10+
$93.900
50+
$90.150
100+
$84.500
Min: 1 / Mult: 1
ITE
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
1.5kV
-
Fixed, Adjustable
24V
35mm
-
91mm
56mm
9V
36V
DDC30 Series
39AH0602

RoHS

Each
1+
$86.020
5+
$84.400
10+
$82.760
50+
$81.150
100+
$79.510
Min: 1 / Mult: 1
ITE
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
-
25.4mm
76.2mm
18V
75V
DTJ20 Series
87AH5861

RoHS

Each
1+
$229.080
10+
$206.930
Min: 1 / Mult: 1
-
10:1
60W
1 Output
48V
1.25A
-
-
-
-
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AH9980

RoHS

Date/Lot Code

Each
1+
$78.980
25+
$73.350
50+
$67.710
100+
$65.740
250+
$63.470
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP DC-DC Power Supplies
83AH9981

RoHS

Date/Lot Code

Each
1+
$91.970
25+
$88.570
50+
$69.110
100+
$64.320
250+
$59.800
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP DC-DC Power Supplies
01AH7073

RoHS

Each
1+
$80.850
10+
$76.360
25+
$74.440
50+
$72.510
100+
$70.590
Min: 1 / Mult: 1
Railway
4:1
54W
1 Output
5V
10.8A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
27AJ4579

RoHS

Date/Lot Code

Each
1+
$261.550
10+
$249.110
25+
$235.960
50+
$221.330
Min: 1 / Mult: 1
ITE
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
-
-
1.6kV
-
Fixed
24V
24.5mm
-
57.6mm
125mm
9.5V
36V
DPX40 Series
36AJ3538

RoHS

Date/Lot Code

Each
1+
$360.680
25+
$352.990
Min: 1 / Mult: 1
ITE
4:1
250W
2 Output
12V
14A
5V
20A
-
-
-
-
-
Fixed, Adjustable
-
36.5mm
-
123.4mm
115mm
9V
40V
DDA Series
27AJ4587

RoHS

Date/Lot Code

Each
1+
$253.410
10+
$240.960
25+
$227.890
50+
$213.270
Min: 1 / Mult: 1
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
-
Fixed, Adjustable
48V
24.5mm
-
57.6mm
125mm
18V
75V
DPX40 Series
73T9466

RoHS

Each
1+
$901.310
10+
$876.610
50+
$829.700
100+
$775.370
250+
$725.990
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
07AH2438

RoHS

Each
1+
$62.420
5+
$60.650
10+
$58.880
25+
$56.540
100+
$52.990
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
5V
3A
-
-
-
-
Regulated
3kV
-
Fixed
48V
31.4mm
Chassis
25.4mm
76.2mm
18V
75V
DTJ15 Series
50Y1884

RoHS

Each
1+
$79.300
5+
$77.070
10+
$74.810
50+
$71.800
100+
$67.310
Min: 1 / Mult: 1
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
1.5kV
-
Fixed
24V
18mm
-
91mm
56.5mm
9V
36V
DDC15 Series
83AK5704

RoHS

Each
1+
$89.490
10+
$88.450
25+
$87.660
50+
$85.770
100+
$83.880
More Pricing...
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-30 Series
83AK5725

RoHS

Each
1+
$158.270
10+
$147.590
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5697

RoHS

Each
1+
$126.300
10+
$118.860
25+
$115.680
50+
$112.500
100+
$109.300
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
24V
625mA
-
-
-
-
-
4kV
-
Fixed
800V
57.3mm
-
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
83AK5722

RoHS

Each
1+
$178.240
10+
$161.380
25+
$155.250
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
-
-
-
-
-
4kV
-
Fixed
800V
70mm
-
135mm
32mm
150V
1.5kV
DDRH-45 Series
83AK5686

RoHS

Each
1+
$240.540
10+
$226.340
25+
$215.230
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
-
-
-
-
-
4kV
-
Fixed
800V
63mm
-
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
76-100 of 239 items
of 10 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER