6 Product Results Found for "TRACO POWER"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $109.470 5+ $98.740 10+ $98.740 25+ $98.740 50+ $98.740 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $107.910 5+ $97.330 10+ $94.150 25+ $92.040 50+ $89.920 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $136.820 5+ $123.410 10+ $123.410 25+ $123.410 50+ $123.410 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $142.520 5+ $130.660 10+ $127.090 25+ $124.730 50+ $122.350 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ $146.140 5+ $131.810 10+ $127.520 25+ $124.650 50+ $124.650 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | IEC, UL | Fixed | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | ||||||
Each | 1+ $136.060 | ITE | 2:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | - | Fixed | 12V | 27mm | - | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | ||||||