0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

284 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$202.050
5+$199.470
10+$171.830
25+$165.280
50+$161.560
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
1.98mm
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$554.740
50+$539.280
100+$534.840
250+$524.150
500+$513.450
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
29K5539
Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
15V
30V
-
29K5536

RoHS

Date/Lot Code

Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
10V
30V
-
73T9465

RoHS

Each
10+$754.910
50+$731.500
100+$694.260
250+$658.500
500+$638.970
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
29K5537

RoHS

Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
Fixed
-
24V
-
6mm
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$634.200
5+$583.470
10+$571.790
25+$560.130
50+$548.450
ITE
4:1
30W
1 Output
5V
5A
-
-
-
Regulated
-
-
Fixed
CE, UL
-
DIN Rail
65mm
120mm
33mm
20V
72V
-
51R4735

RoHS

Each
1+$108.080
ITE
4:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed
IEC, UL
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
44Y5346

RoHS

Each
1+$97.400
5+$94.860
10+$92.340
25+$88.970
100+$83.920
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+$97.400
5+$94.860
10+$92.340
25+$88.970
100+$83.920
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
10+$648.800
50+$637.520
100+$626.220
250+$590.420
500+$571.060
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
63AC5609

RoHS

Date/Lot Code

Each
1+$155.460
5+$148.200
10+$140.930
25+$135.160
50+$130.380
More Pricing...
-
-
720W
1 Output
24V
30A
-
-
-
-
-
-
Fixed
-
-
-
32mm
125mm
125mm
0V
60V
PRO DM Series
33AC1112

RoHS

Each
10+$333.030
50+$322.700
100+$306.280
250+$290.500
500+$281.880
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
Fixed
-
-
-
-
-
-
10V
32V
MINI-PS Series
01AH7064

RoHS

Each
1+$55.250
5+$53.280
10+$52.290
25+$51.300
50+$50.320
More Pricing...
Railway
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
01AH7037

RoHS

Each
1+$130.660
5+$128.040
10+$125.440
25+$122.820
50+$120.200
More Pricing...
Railway
2:1
100.8W
1 Output
24V
4.2A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7052

RoHS

Each
1+$43.290
5+$42.520
10+$41.730
25+$40.960
50+$40.180
More Pricing...
Railway
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
69AH6295

RoHS

Each
1+$301.060
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
Fixed, Adjustable
-
-
DIN Rail
36.5mm
123.4mm
115mm
9V
53V
DDA Series
01AH7051

RoHS

Each
1+$39.760
5+$39.060
10+$38.350
25+$37.650
50+$36.890
More Pricing...
ITE, Industrial & Household
4:1
15W
1 Output
5V
3A
-
-
-
-
-
4kV
Fixed
-
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
01AH7072

RoHS

Each
1+$65.810
5+$63.480
10+$62.310
25+$61.070
50+$59.820
More Pricing...
Railway
4:1
60W
1 Output
24V
2.5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
52.5mm
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7038

RoHS

Each
1+$130.660
5+$128.040
10+$125.440
25+$122.820
50+$120.200
More Pricing...
Railway
2:1
100.8W
1 Output
48V
2.1A
-
-
-
-
-
4kV
Fixed, Adjustable
-
12V
-
32mm
125.2mm
102mm
9V
18V
DDR-120 Series
01AH7043

RoHS

Each
1+$142.210
5+$139.370
10+$136.530
25+$133.690
50+$130.830
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
48V
-
32mm
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
27W5774

RoHS

Each
1+$141.860
ITE
4:1
60W
1 Output
12V
5A
-
-
-
Regulated
-
1.5kV
Fixed, Adjustable
CSA, IEC, UL
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$77.590
5+$75.570
10+$73.560
25+$70.880
100+$66.850
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
Fixed
-
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
33AC1103

RoHS

Each
10+$364.500
50+$351.800
100+$331.790
250+$312.830
500+$302.580
More Pricing...
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
Fixed
-
-
-
22.5mm
99mm
107mm
10V
32V
MINI-PS Series
02AC4459

RoHS

Each
1+$394.020
5+$386.890
10+$362.930
25+$355.670
50+$348.420
ITE & Electronic Equipment
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
Fixed, Adjustable
-
24V
-
32mm
130mm
120mm
14V
32V
-
1-25 of 284 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER