0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

284 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
01AH7046

RoHS

Each
1+$147.060
5+$141.760
10+$139.130
25+$136.500
50+$133.850
More Pricing...
Railway
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
110V
-
32mm
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7065

RoHS

Each
1+$52.990
5+$51.110
10+$50.180
25+$49.170
50+$48.170
More Pricing...
Railway
4:1
30W
1 Output
5V
6A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
83AH1114

RoHS

Date/Lot Code

Each
1+$354.630
5+$336.700
10+$318.750
25+$317.100
50+$310.760
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
Fixed, Adjustable
-
24V
-
32mm
130mm
120mm
14V
32V
PRO TOP3 Series
21T9598

RoHS

Each
1+$295.710
10+$283.180
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
33AC1105

RoHS

Each
10+$738.490
50+$730.390
100+$722.320
250+$714.220
500+$690.800
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
1.5kV
Fixed
-
24V
-
-
-
-
18V
32V
QUINT-PS Series
01AH7041

RoHS

Each
1+$115.470
5+$111.470
10+$109.450
25+$107.270
50+$105.070
More Pricing...
Railway
2:1
120W
1 Output
48V
2.5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
21T9600

RoHS

Each
1+$286.240
10+$273.700
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
01AH7039

RoHS

Each
1+$129.730
5+$127.130
10+$124.540
25+$121.940
50+$119.350
More Pricing...
Railway
2:1
120W
1 Output
12V
10A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
32mm
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
01AH7062

RoHS

Each
1+$52.990
5+$51.110
10+$50.180
25+$49.170
50+$48.170
More Pricing...
Railway
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
-
35mm
90mm
54.5mm
9V
36V
DDR-30 Series
80AH3221

RoHS

Each
1+$508.750
50+$494.580
100+$471.820
250+$456.240
500+$447.120
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
Fixed, Adjustable
-
24V
-
-
-
-
18V
32V
QUINT POWER Series
89Y7484

RoHS

Each
1+$630.450
50+$624.760
100+$619.080
250+$583.540
500+$564.310
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
12V
-
-
-
-
9V
18V
QUINT-PS Series
33AC1104

RoHS

Each
10+$554.740
50+$539.280
100+$534.840
250+$524.150
500+$513.450
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
24V
-
-
-
-
18V
32V
QUINT-PS Series
77AC3570

RoHS

Each
1+$124.890
ITE
3:1
36W
1 Output
9V
4A
-
-
-
Regulated
-
1.5kV
Fixed, Adjustable
-
24V
-
53mm
91mm
56mm
10V
32V
DDC40 Series
99Y0833

RoHS

Each
1+$130.030
5+$126.620
10+$123.200
50+$118.650
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
Regulated
-
3kV
Fixed
-
24V
-
54mm
23.3mm
96mm
9V
36V
DTE40 Series
44Y5340

RoHS

Each
1+$77.590
5+$75.570
10+$73.560
25+$70.880
100+$66.850
ITE
4:1
13.5W
1 Output
9V
1.5A
-
-
-
-
-
1.5kV
Fixed
-
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
73AC5000

RoHS

Each
1+$129.260
ITE
2:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed
-
12V
-
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
50Y1886

RoHS

Each
1+$91.670
5+$89.360
10+$87.010
50+$83.890
100+$79.210
ITE
4:1
25W
1 Output
9V
2.8A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
-
35mm
91mm
56mm
9V
36V
DDC30 Series
21T9610

RoHS

Each
1+$288.760
10+$276.780
ITE
2:1
60W
1 Output
12V
5A
-
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
18V
36V
-
77Y4573

RoHS

Each
1+$113.900
5+$110.990
10+$108.080
25+$104.200
100+$98.380
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
Regulated
-
3kV
Fixed
CB, IEC, UL
24V
DIN Rail
54mm
23.3mm
96mm
9V
36V
-
43AC1966

RoHS

Each
1+$138.640
5+$135.070
10+$131.500
25+$126.740
100+$119.600
ITE
8:1
15W
1 Output
12V
1.25A
-
-
-
-
-
4kV
Fixed
CSA, EN, UL
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA15 Series
43AC1975

RoHS

Each
1+$163.300
5+$159.100
10+$154.900
25+$149.280
100+$140.880
ITE
8:1
40W
1 Output
12V
3.33A
-
-
-
-
-
4kV
Fixed
CSA, EN, UL
800V
DIN Rail
102mm
49mm
129mm
200V
1.5kV
JVA40 Series
73T9464

RoHS

Each
1+$558.960
5+$531.020
10+$510.230
ITE
2:1
96W
1 Output
12V
8A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
15R2100

RoHS

Each
1+$218.290
5+$213.520
10+$209.750
ITE
3:1
7.5W
1 Output
24V
1A
-
-
-
-
-
1.5kV
Fixed, Adjustable
UL
-
DIN Rail
-
-
-
12V
24V
MINI Power Series
89Y7483

RoHS

Each
1+$1,131.180
2+$1,074.370
5+$1,032.080
ITE
2:1
400W
1 Output
24V
20A
-
-
-
-
-
1.5kV
Fixed
-
24V
-
82mm
130mm
125mm
18V
32V
QUINT-PS Series
45P4062

RoHS

Each
1+$164.680
5+$151.220
10+$147.190
25+$144.490
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
Regulated
-
1.5kV
Fixed
-
60V
-
45mm
75mm
100mm
18V
75V
TCL-DC Series
26-50 of 284 items
of 12 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER