Isolated DIN Rail Mount DC / DC Converters:
240 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ 68,310 $ | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+ 138,250 $ | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | |||||
Each | 1+ 136,820 $ 5+ 123,410 $ 10+ 123,410 $ 25+ 123,410 $ 50+ 123,410 $ | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | ||||||
Each | 1+ 80,230 $ 5+ 78,230 $ 10+ 76,230 $ 25+ 73,560 $ 100+ 69,570 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
PHOENIX CONTACT | Each | 1+ 482,030 $ 10+ 467,890 $ 50+ 448,610 $ 100+ 416,480 $ 250+ 388,190 $ Plus de tarifs | ITE | 3:1 | 24W | 1 Output | 12V | 2A | - | - | - | - | - | 1.5kV | - | Fixed | - | 22.5mm | - | 99mm | 107mm | 10V | 32V | MINI-PS Series | |||||
Each | 1+ 406,430 $ 5+ 389,930 $ 10+ 379,610 $ 25+ 369,300 $ | ITE & Electronic Equipment | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | - | ||||||
MEAN WELL | Each | 1+ 54,990 $ | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ 138,250 $ | Railway | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | ||||||
Each | 1+ 138,250 $ | Railway | 2:1 | 120W | 1 Output | 12V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 32mm | - | 125.2mm | 102mm | 33.6V | 67.2V | DDR-120 Series | ||||||
MEAN WELL | Each | 1+ 232,880 $ 10+ 210,390 $ | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 40mm | - | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ 41,680 $ | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
Each | 1+ 413,520 $ 5+ 396,720 $ 10+ 386,230 $ 25+ 375,730 $ | ITE | 2:1 | 120W | 1 Output | 24V | 5A | - | - | - | - | - | - | - | Fixed, Adjustable | 24V | 32mm | - | 130mm | 120mm | 14V | 32V | PRO TOP3 Series | ||||||
MEAN WELL | Each | 1+ 68,310 $ | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
MEAN WELL | Each | 1+ 206,880 $ | Railway | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 40mm | - | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ 436,460 $ | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 85.5mm | - | 125.2mm | 128.5mm | 67.2V | 154V | DDR-480 Series | ||||||
Each | 1+ 436,460 $ | Railway | 2:1 | 480W | 1 Output | 48V | 10A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 85.5mm | - | 125.2mm | 128.5mm | 33.6V | 67.2V | DDR-480 Series | ||||||
Each | 1+ 306,400 $ 10+ 293,960 $ | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
PHOENIX CONTACT | Each | 1+ 794,680 $ 10+ 746,700 $ 50+ 722,710 $ | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | - | - | - | - | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ 41,330 $ | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||||
MULTICOMP PRO | Each | 1+ 59,940 $ | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP-DRD | |||||
MEAN WELL | Each | 1+ 41,330 $ | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ 68,310 $ | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | |||||
MULTICOMP PRO | Each | 1+ 133,430 $ 5+ 115,140 $ 10+ 101,030 $ | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
MEAN WELL | Each | 1+ 138,250 $ | Railway | 2:1 | 120W | 1 Output | 48V | 2.5A | - | - | - | - | - | 4kV | - | Fixed, Adjustable | 110V | 32mm | - | 125.2mm | 102mm | 67.2V | 154V | DDR-120 Series | |||||
39AH0586 RoHS | Each | 1+ 70,660 $ 5+ 68,910 $ 10+ 67,130 $ 50+ 64,780 $ 100+ 61,280 $ | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||