Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320102
Newark Part No.89Y7483
Product RangeQUINT-PS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,684.360 |
| 10+ | $1,587.090 |
| 50+ | $1,489.820 |
| 100+ | $1,407.910 |
| 250+ | $1,336.240 |
| 500+ | $1,279.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,684.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2320102
Newark Part No.89Y7483
Product RangeQUINT-PS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max400W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom24V
Width82mm
Height130mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max32V
Product RangeQUINT-PS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
400W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
82mm
Depth
125mm
Input Voltage DC Max
32V
SVHC
Lead (04-Feb-2026)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
20A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
24V
Height
130mm
Input Voltage DC Min
18V
Product Range
QUINT-PS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate