0
0 Items$0.00

ITE Isolated DIN Rail Mount DC / DC Converters :

182 Products Found
Find a huge range of ITE Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as ITE, Railway, ITE & Industrial & Laboratory Equipment Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: XP Power, Tdk-lambda, Phoenix Contact, Traco Power & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Regulation
Output Current - Output 3
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
98H3673

RoHS

Each
1+$207.140
5+$199.430
10+$196.210
25+$190.340
50+$188.090
More Pricing...
ITE
-
480W
1 Output
24V
20A
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
1.98mm
4.88mm
4.55mm
-
35V
-
73T9466

RoHS

Each
1+$554.740
50+$539.280
100+$534.840
250+$524.150
500+$513.450
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
51R4735

RoHS

Each
1+$108.080
ITE
4:1
24W
1 Output
24V
1A
-
-
-
Regulated
-
1.5kV
Fixed
IEC, UL
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
29K5537

RoHS

Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
5W
1 Output
10V
500mA
-
-
-
-
-
-
Fixed
-
24V
-
6mm
56mm
91mm
15V
30V
-
29K5539
Each
1+$156.230
5+$142.940
10+$135.590
25+$126.690
50+$117.380
More Pricing...
ITE
2:1
6W
1 Output
12V
500mA
-
-
-
-
-
-
Fixed
CE, UL
24V
DIN Rail
6mm
56mm
91mm
15V
30V
-
73K1345

RoHS

Each
1+$598.680
5+$556.780
10+$545.650
25+$534.510
50+$523.380
ITE
4:1
30W
1 Output
5V
5A
-
-
-
Regulated
-
-
Fixed
CE, UL
-
DIN Rail
65mm
120mm
33mm
20V
72V
-
73T9465

RoHS

Each
10+$754.910
50+$731.500
100+$694.260
250+$658.500
500+$638.970
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
4kV
Fixed, Adjustable
-
24V
DIN Rail
-
-
-
18V
32V
QUINT POWER Series
44Y5346

RoHS

Each
1+$97.400
5+$94.860
10+$92.340
25+$88.970
100+$83.920
ITE
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
44Y5344

RoHS

Each
1+$97.400
5+$94.860
10+$92.340
25+$88.970
100+$83.920
ITE
4:1
22.5W
1 Output
5V
4.5A
-
-
-
-
-
1.5kV
Fixed, Adjustable
-
24V
DIN Rail
35mm
91mm
56mm
9V
36V
-
45AC4312

RoHS

Each
10+$648.800
50+$637.520
100+$626.220
250+$590.420
500+$571.060
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
48V
-
32mm
130mm
125mm
30V
60V
QUINT-PS Series
96Y5349

RoHS

Date/Lot Code

Each
1+$537.770
5+$537.460
10+$473.540
25+$448.670
50+$439.700
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
Fixed, Adjustable
UL
-
DIN Rail
43mm
130mm
120mm
14V
32V
20 Series
33AC1112

RoHS

Each
10+$333.030
50+$322.700
100+$306.280
250+$290.500
500+$281.880
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
-
-
1.5kV
Fixed
-
-
-
-
-
-
10V
32V
MINI-PS Series
69AH6295

RoHS

Each
1+$301.060
ITE
5:1
250W
1 Output
12V
20A
-
-
-
-
-
-
Fixed, Adjustable
-
-
DIN Rail
36.5mm
123.4mm
115mm
9V
53V
DDA Series
27W5774

RoHS

Each
1+$141.860
ITE
4:1
60W
1 Output
12V
5A
-
-
-
Regulated
-
1.5kV
Fixed, Adjustable
CSA, IEC, UL
60V
DIN Rail
45mm
75mm
100mm
18V
75V
TCL-DC Series
44Y5341

RoHS

Each
1+$77.590
5+$75.570
10+$73.560
25+$70.880
100+$66.850
ITE
4:1
15W
1 Output
12V
1.25A
-
-
-
-
-
1.5kV
Fixed
-
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
50Y1884

RoHS

Each
1+$78.250
5+$76.240
10+$74.210
50+$71.540
ITE
4:1
15W
1 Output
24V
630mA
-
-
-
-
-
1.5kV
Fixed
-
24V
-
18mm
91mm
56.5mm
9V
36V
DDC15 Series
33AC1103

RoHS

Each
1+$367.120
50+$354.330
100+$334.180
250+$315.080
500+$304.750
More Pricing...
ITE
3:1
24W
1 Output
12V
2A
-
-
-
-
-
1.5kV
Fixed
-
-
-
22.5mm
99mm
107mm
10V
32V
MINI-PS Series
96Y5350

RoHS

Date/Lot Code

Each
1+$864.980
5+$860.710
10+$812.760
25+$796.500
50+$780.250
ITE
2:1
480W
1 Output
24V
20A
-
-
-
-
-
-
Fixed, Adjustable
UL
-
DIN Rail
75mm
130mm
120mm
14V
32V
20 Series
83AH1114

RoHS

Date/Lot Code

Each
1+$353.150
5+$336.270
10+$319.380
25+$313.000
50+$306.600
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
-
Fixed, Adjustable
-
24V
-
32mm
130mm
120mm
14V
32V
PRO TOP3 Series
21T9598

RoHS

Each
1+$295.710
10+$283.180
ITE
4:1
40W
2 Output
15V
1.333A
-15V
-1.333A
-
-
-
1.6kV
Fixed
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
33AC1105

RoHS

Each
10+$738.490
50+$730.390
100+$722.320
250+$714.220
500+$690.800
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
1.5kV
Fixed
-
24V
-
-
-
-
18V
32V
QUINT-PS Series
21T9600

RoHS

Each
1+$286.240
10+$273.700
ITE
4:1
40W
1 Output
12V
3.33A
-
-
-
-
-
1.6kV
Fixed, Adjustable
CE
24V
DIN Rail
24.5mm
57.6mm
125mm
9.5V
36V
-
80AH3221

RoHS

Each
10+$512.410
50+$498.130
100+$475.220
250+$459.520
500+$450.340
More Pricing...
ITE
2:1
240W
1 Output
24V
10A
-
-
-
-
-
-
Fixed, Adjustable
-
24V
-
-
-
-
18V
32V
QUINT POWER Series
89Y7484

RoHS

Each
1+$641.340
50+$635.540
100+$629.730
250+$593.420
500+$573.780
More Pricing...
ITE
2:1
120W
1 Output
24V
5A
-
-
-
-
-
1.5kV
Fixed
-
12V
-
-
-
-
9V
18V
QUINT-PS Series
51R4740

RoHS

Each
1+$146.360
ITE
4:1
60W
1 Output
24V
2.5A
-
-
-
Regulated
-
1.5kV
Fixed
IEC, UL
60V
DIN Rail
45mm
75mm
100mm
18V
75V
-
1-25 of 182 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER