3:1 Isolated DIN Rail Mount DC / DC Converters:

12 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29K5536

RoHS

Each
1+
$162.860
25+
$153.720
100+
$145.360
250+
$136.990
500+
$130.140
Min: 1 / Mult: 1
ITE
3:1
2.5W
1 Output
5V
500mA
-
-
CE, UL
Fixed
24V
6mm
DIN Rail
56mm
91mm
10V
30V
-
33AC1112

RoHS

Each
1+
$496.160
10+
$479.460
50+
$457.610
100+
$424.190
250+
$395.900
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
24V
1A
-
1.5kV
-
Fixed
-
-
-
-
-
10V
32V
MINI-PS Series
33AC1103

RoHS

Each
1+
$482.030
10+
$467.890
50+
$448.610
100+
$416.480
250+
$388.190
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
24W
1 Output
12V
2A
-
1.5kV
-
Fixed
-
22.5mm
-
99mm
107mm
10V
32V
MINI-PS Series
15R2100

RoHS

Each
1+
$573.320
10+
$556.600
50+
$525.760
100+
$488.480
250+
$455.060
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
7.5W
1 Output
24V
1A
-
1.5kV
UL
Fixed, Adjustable
-
-
DIN Rail
-
-
12V
24V
MINI Power Series
78AC7882

RoHS

Each
100+
$102.140
Min: 256 / Mult: 64
ITE
3:1
40W
1 Output
12V
3.4A
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
07AH1862

RoHS

Each
1+
$498.790
5+
$473.730
10+
$436.130
25+
$403.550
50+
$373.470
Min: 1 / Mult: 1
ITE
3:1
48W
1 Output
12V
4A
-
-
-
Adjustable
2.2V
45mm
DIN Rail
90mm
107.5mm
18V
60V
-
78AC7883

RoHS

Each
100+
$102.140
Min: 256 / Mult: 64
ITE
3:1
40W
1 Output
15V
2.7A
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
78AC7880

RoHS

Each
100+
$102.140
Min: 256 / Mult: 64
ITE
3:1
30W
1 Output
5V
6A
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
80AH8619
Each
1+
$1,067.760
5+
$1,031.300
10+
$981.040
25+
$930.640
50+
$800.440
Min: 1 / Mult: 1
ITE
3:1
65W
1 Output
54V
1.2A
-
-
-
Fixed
-
66mm
DIN Rail
117mm
150mm
18V
60V
PWR Series
78AC7884

RoHS

Each
100+
$102.140
Min: 256 / Mult: 64
ITE
3:1
40W
1 Output
24V
1.7A
Regulated
1.5kV
-
Fixed, Adjustable
24V
53mm
DIN Rail
91mm
56mm
10V
32V
DDC40 Series
89Y7518

RoHS

PHOENIX CONTACT
Each
1+
$365.050
10+
$345.560
50+
$327.380
100+
$318.270
250+
$301.400
More Pricing...
Min: 1 / Mult: 1
ITE
3:1
60W
1 Output
24V
2.5A
-
-
-
Fixed
-
-
-
-
-
300V
1kV
UNO POWER Series
83AH9985

RoHS

Each
1+
$75.940
5+
$70.450
10+
$67.090
Min: 1 / Mult: 1
ITE
3:1
40W
1 Output
12V
3.4A
-
1.5kV
-
Fixed, Adjustable
24V
53mm
-
91mm
91mm
10V
32V
MP DC-DC Power Supplies
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER