Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
4:1 Isolated DIN Rail Mount DC / DC Converters:
103 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $109.470 5+ $98.740 10+ $98.740 25+ $98.740 50+ $98.740 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | - | - | Regulated | 1.5kV | IEC, UL | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $107.910 5+ $97.330 10+ $94.150 25+ $92.040 50+ $89.920 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | - | - | Regulated | 1.5kV | - | Fixed | 24V | 27mm | DIN Rail | 75mm | 100mm | 18V | 75V | - | |||||
Each | 1+ $444.250 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | |||||
Each | 1+ $100.720 5+ $98.210 10+ $95.710 25+ $92.360 100+ $87.340 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | |||||
Each | 1+ $80.230 5+ $78.230 10+ $76.230 25+ $73.560 100+ $69.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $80.230 5+ $78.230 10+ $76.230 25+ $73.560 100+ $69.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 9V | 1.5A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
MEAN WELL | Each | 1+ $58.090 10+ $56.580 25+ $55.810 50+ $55.060 100+ $54.300 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | ||||
Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ $95.400 25+ $88.590 50+ $81.440 100+ $79.500 250+ $76.260 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
MEAN WELL | Each | 1+ $70.440 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
Each | 1+ $70.440 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-60 Series | |||||
Each | 1+ $136.820 5+ $123.410 10+ $123.410 25+ $123.410 50+ $123.410 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 1.5kV | CSA, IEC, UL | Fixed, Adjustable | 60V | 45mm | DIN Rail | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ $80.230 5+ $78.230 10+ $76.230 25+ $73.560 100+ $69.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | |||||
Each | 1+ $58.090 10+ $56.580 | Min: 1 / Mult: 1 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $44.030 10+ $42.890 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $70.440 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 52.5mm | - | 90.54mm | 54.5mm | 9V | 36V | DDR-60 Series | ||||
Each | 1+ $306.400 10+ $293.960 25+ $280.810 50+ $266.190 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
Each | 1+ $97.570 5+ $95.890 10+ $94.230 50+ $92.550 | Min: 1 / Mult: 1 | ITE | 4:1 | 11.5W | 1 Output | 3.3V | 3.5A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | |||||
Each | 1+ $131.680 5+ $114.120 10+ $100.600 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
MEAN WELL | Each | 1+ $40.980 10+ $38.870 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
39AH0586 RoHS | Each | 1+ $70.050 5+ $68.310 10+ $66.570 50+ $64.260 100+ $60.790 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
MEAN WELL | Each | 1+ $70.440 | Min: 1 / Mult: 1 | Railway | 4:1 | 60W | 1 Output | 15V | 4A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 52.5mm | - | 90.54mm | 54.5mm | 18V | 75V | DDR-60 Series | ||||
Each | 1+ $296.520 10+ $284.060 25+ $271.000 50+ $256.380 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | |||||
Each | 1+ $141.340 5+ $129.480 10+ $125.910 25+ $123.550 50+ $121.170 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | - | - | Regulated | 1.5kV | - | Fixed, Adjustable | 24V | 27mm | - | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||