Isolated DIN Rail Mount DC / DC Converters:

17 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73T9465

RoHS

Each
1+
$553.420
10+
$507.310
50+
$507.300
100+
$507.300
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
-
DIN Rail
-
-
18V
32V
QUINT POWER Series
96Y5349

RoHS

Date/Lot Code

Each
1+
$501.680
5+
$479.470
10+
$465.580
25+
$451.710
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
UL
Fixed, Adjustable
-
43mm
DIN Rail
130mm
120mm
14V
32V
20 Series
01AH7057

RoHS

Each
1+
$231.860
10+
$222.810
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
40mm
-
125.2mm
113.5mm
16.8V
33.6V
DDR-240 Series
01AH7042

RoHS

Each
1+
$246.160
10+
$233.410
25+
$227.050
50+
$220.680
100+
$214.310
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
48V
32mm
-
125.2mm
102mm
33.6V
67.2V
DDR-120 Series
01AH7059

RoHS

Each
1+
$221.830
10+
$202.810
25+
$195.880
Min: 1 / Mult: 1
Railway
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
48V
40mm
-
125.2mm
113.5mm
33.6V
67.2V
DDR-240 Series
87AH5855

RoHS

Each
1+
$420.190
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
48V
85.5mm
-
125.2mm
128.5mm
33.6V
67.2V
DDR-480 Series
33AC1105

RoHS

Each
1+
$870.530
10+
$821.830
50+
$797.470
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
1.5kV
-
Fixed
24V
-
-
-
-
18V
32V
QUINT-PS Series
01AH7045

RoHS

Each
1+
$159.300
10+
$155.500
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
110V
32mm
-
125.2mm
102mm
67.2V
154V
DDR-120 Series
01AH7039

RoHS

Each
1+
$168.220
10+
$164.430
Min: 1 / Mult: 1
Railway
2:1
120W
1 Output
12V
10A
4kV
-
Fixed, Adjustable
24V
32mm
-
125.2mm
102mm
16.8V
33.6V
DDR-120 Series
80AH3221

RoHS

Each
1+
$418.570
10+
$401.830
50+
$387.480
100+
$365.950
250+
$339.640
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
Fixed, Adjustable
24V
-
-
-
-
18V
32V
QUINT POWER Series
87AH5862

RoHS

Each
1+
$135.280
10+
$127.690
Min: 1 / Mult: 1
-
10:1
50W
1 Output
5V
10A
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
83AK5701

RoHS

Each
1+
$208.300
10+
$189.820
25+
$183.090
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
-
Fixed
800V
85.5mm
-
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
33AC1121

RoHS

Date/Lot Code

PHOENIX CONTACT
Each
1+
$825.090
10+
$776.560
50+
$731.270
100+
$705.370
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
-
-
Fixed
-
-
-
-
-
42V
96V
QUINT-PS Series
87AH5858

RoHS

Each
1+
$420.190
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
110V
85.5mm
-
125.2mm
128.5mm
67.2V
154V
DDR-480 Series
80AH2882

RoHS

Each
1+
$424.770
10+
$407.790
50+
$393.220
100+
$371.370
250+
$344.670
More Pricing...
Min: 1 / Mult: 1
ITE
2:1
240W
1 Output
24V
10A
4kV
-
Fixed, Adjustable
24V
50mm
-
130mm
125mm
18V
32V
QUINT POWER Series
87AH5852

RoHS

Each
1+
$395.610
Min: 1 / Mult: 1
Railway
2:1
480W
1 Output
48V
10A
4kV
-
Fixed, Adjustable
24V
85.5mm
-
125.2mm
128.5mm
16.8V
33.6V
DDR-480 Series
33AK7310

RoHS

Each
1+
$608.730
3+
$548.160
5+
$496.680
10+
$466.390
Min: 1 / Mult: 1
Laboratory Equipment
-
240W
1 Output
24V
10A
-
-
Fixed, Adjustable
24V
50mm
-
130mm
125mm
18V
32V
QUINT POWER Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER