New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters
                      Print Page

                      2910120

                      Isolated DIN Rail Mount DC/DC Converter, ITE, 2:1, 240 W, 1 Output, 24 V, 10 A

                      PHOENIX CONTACT 2910120
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2910120
                      Newark Part No.80AH3221
                      Product RangeQUINT POWER Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$394.110
                      10+$377.490
                      50+$363.240
                      100+$341.870
                      250+$315.760
                      500+$296.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $394.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPHOENIX CONTACT
                      Manufacturer Part No2910120
                      Newark Part No.80AH3221
                      Product RangeQUINT POWER Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE
                      Input Ratio2:1
                      Output Power Max240W
                      No. of Outputs1 Output
                      Output Voltage - Output 124V
                      Output Current - Output 110A
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output Regulation-
                      Isolation Voltage-
                      DC / DC Converter Output TypeFixed, Adjustable
                      Input Voltage DC Nom24V
                      Width-
                      Height-
                      Depth-
                      Input Voltage DC Min18V
                      Input Voltage DC Max32V
                      Product RangeQUINT POWER Series
                      SVHCLead (21-Jan-2025)

                      Product Overview

                      QUINT4-PS/24DC/24DC/10/PT primary-switched DC/DC converter, QUINT POWER, DIN rail mounting, SFB technology. It has DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. It is QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. This high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur. Approved by UL Listed UL 61010-1, UL Listed UL 61010-2-201, UL 121201 & CSA C22.2 No. 213-17 class I, division 2, groups A, B, C, D T4.

                      • Nominal input voltage range from 24VDC (-25% to +40 %), efficiency typ. 93.3% (24VDC)
                      • Nominal output voltage is 24VDC, nominal output current is 10A, output power 240W
                      • Most powerful output side, most comprehensive signaling
                      • Metal housing material
                      • Push-in input and output connection
                      • Degree of protection is IP20
                      • Ambient temperature range from -25°C to 70°C(operation)
                      • Dimension is (W x H x D) 1.968 x 5.118 x 4.921inch

                      Technical Specifications

                      Power Supply Applications

                      ITE

                      Output Power Max

                      240W

                      Output Voltage - Output 1

                      24V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      -

                      DC / DC Converter Output Type

                      Fixed, Adjustable

                      Width

                      -

                      Depth

                      -

                      Input Voltage DC Max

                      32V

                      SVHC

                      Lead (21-Jan-2025)

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      10A

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      -

                      Input Voltage DC Nom

                      24V

                      Height

                      -

                      Input Voltage DC Min

                      18V

                      Product Range

                      QUINT POWER Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.