13.5W Isolated DIN Rail Mount DC / DC Converters:

4 Products Found

Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44Y5339

RoHS

Each
1+
$74.630
5+
$72.630
10+
$70.640
25+
$67.980
100+
$63.970
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
83AH9979

RoHS

Date/Lot Code

Each
1+
$60.710
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
5V
2.7A
1.5kV
Fixed
24V
18mm
-
91mm
91mm
9V
36V
MP DC-DC Power Supplies
50Y1881

RoHS

Each
1+
$78.690
5+
$76.590
10+
$74.480
50+
$71.670
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
1.5kV
Fixed
24V
18mm
-
91mm
56.5mm
9V
36V
DDC15 Series
44Y5340

RoHS

Each
1+
$74.630
5+
$72.630
10+
$70.640
25+
$67.980
100+
$63.970
Min: 1 / Mult: 1
ITE
4:1
13.5W
1 Output
9V
1.5A
1.5kV
Fixed
24V
18mm
DIN Rail
91mm
56.5mm
9V
36V
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER