Operate from and regulate DC power including battery supplies. Chassis and encapsulated designs with easily-wired screw terminals. Some products can be paralleled for extra power or redundancy. High-reliability products with soft-starting, overload and overvoltage protections and variable output voltages; single or multiple outputs, wide input voltage ranges.
50W Isolated DIN Rail Mount DC / DC Converters:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $119.280 | Min: 1 / Mult: 1 | - | 10:1 | 50W | 1 Output | 5V | 10A | 4kV | - | Fixed, Adjustable | 800V | 57mm | - | 93.5mm | 105mm | 150V | 1.5kV | DDRH-60 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 2:1 | 50W | 1 Output | 5V | 8A | 4kV | - | Fixed | - | 57mm | DIN Rail | 131mm | 98mm | 18V | 30V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1:1 | 50W | 1 Output | 15V | 3A | 4kV | CE, CSA, UL | Fixed | 12V | 57mm | DIN Rail | 131mm | 98mm | 10.2V | 13.8V | 99 Series | ||||||