DDR-15 Series Isolated DIN Rail Mount DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ $44.030 10+ $42.890 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $40.980 10+ $38.870 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $47.690 10+ $46.010 25+ $44.760 50+ $43.500 100+ $42.250 More Pricing... | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
MEAN WELL | Each | 1+ $42.620 | Min: 1 / Mult: 1 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | 4kV | Fixed, Adjustable | 48V | 17.5mm | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||
Each | 1+ $43.660 10+ $42.520 | Min: 1 / Mult: 1 | Railway | 4:1 | 11.6W | 1 Output | 3.3V | 3.5A | 4kV | Fixed, Adjustable | 24V | 17.5mm | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||