DDRH-120 Series Isolated DIN Rail Mount DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83AK5684 RoHS | Each | 1+ $89.710 | ITE & Industrial | 6:1 | 100.8W | 1 Output | 12V | 8.4A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5685 RoHS | Each | 1+ $94.200 10+ $90.310 25+ $84.890 | ITE & Industrial | 6:1 | 120W | 1 Output | 24V | 5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5687 RoHS | Each | 1+ $89.710 | ITE & Industrial | 6:1 | 120W | 1 Output | 48V | 2.5A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||
83AK5686 RoHS | Each | 1+ $89.710 | ITE & Industrial | 6:1 | 120W | 1 Output | 32V | 3.75A | 4kV | Fixed | 800V | 63mm | 125.2mm | 115mm | 250V | 1.5kV | DDRH-120 Series | |||||