MP DC-DC Power Supplies Isolated DIN Rail Mount DC / DC Converters:
7 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $95.400 25+ $88.590 50+ $81.440 100+ $79.500 250+ $76.260 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $131.680 5+ $114.120 10+ $100.600 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $83.390 25+ $77.640 50+ $71.890 100+ $69.880 250+ $67.570 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $96.620 25+ $93.180 50+ $73.330 100+ $68.430 250+ $63.830 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $63.260 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $107.530 25+ $99.860 50+ $91.810 100+ $89.620 250+ $85.960 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ $75.940 5+ $70.450 10+ $67.090 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP DC-DC Power Supplies | |||||