PWR Series Isolated DIN Rail Mount DC / DC Converters:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80AH8608 | Each | 1+ $2,571.400 5+ $2,406.190 10+ $2,348.160 25+ $2,226.450 50+ $2,151.040 | Min: 1 / Mult: 1 | ITE | 5:1 | 170W | 1 Output | 54V | 3.2A | Fixed | 113.5mm | DIN Rail | 145.8mm | 150.6mm | 10.8V | 60V | PWR Series | ||||
80AH8619 | Each | 1+ $1,099.260 5+ $1,061.720 10+ $1,009.980 25+ $958.090 50+ $824.050 | Min: 1 / Mult: 1 | ITE | 3:1 | 65W | 1 Output | 54V | 1.2A | Fixed | 66mm | DIN Rail | 117mm | 150mm | 18V | 60V | PWR Series |